ROHM BA2904F-E2

ROHS3Compliant EAR99 BA2904 TIN COPPER op amp buffer circuit 5mm 20nA 9V 500kHz
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio50 dB
Dual Supply Voltage9 V
Gain Bandwidth Product500 kHz
Input Bias Current20 nA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage16 V
Max Operating Temperature125 °C
Max Supply Voltage32 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current2 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current700 µA
Operating Supply Voltage16 V
Output Current30 mA
Output Current per Channel30 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)65 dB
Slew Rate0.2 V/µs
Voltage Gain100 dB
Dimensions
Height1.5 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for ROHM BA2904F-E2.

Rohm SCT
Datasheet55 pages10 years ago
element14 APAC
Datasheet6 pages18 years ago
_legacy Avnet
Datasheet26 pages13 years ago
Future Electronics
Datasheet25 pages15 years ago
Datasheet48 pages11 years ago
iiiC
Datasheet26 pages0 years ago

Inventory History

3 month trend:
-3.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ROHM BA2904F-E2.

Related Parts

Descriptions

Descriptions of ROHM BA2904F-E2 provided by its distributors.

ROHS3Compliant EAR99 BA2904 TIN COPPER op amp buffer circuit 5mm 20nA 9V 500kHz
BA2904F Series 36 V 500 kHz Ground Sense Operational Amplifier - SSOP-8
Op Amp Dual Ground Sense Amplifier ±16V/32V 8-Pin SOP T/R
Op Amplifier Dual Reliability 3-32V SOP8 | ROHM Semiconductor BA2904F-E2
IC, OP AMP, DUAL, 0.7MA, 8SOP; No. of Amplifiers: 2 Amplifier; Bandwidth: -; Slew Rate: 0.2V/µs; Supply Voltage Range: 3V to 32V; Amplifier Case Style: SOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: -; Amplifer Supply Voltage: 3V to 32V; Base Number: 2904; No. of Amplifiers: 2Amplifiers; Op Amp Type: General Purpose; Operating Temperature Range: -40°C to +125°C

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BA2904F--E2

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio50 dB
Dual Supply Voltage9 V
Gain Bandwidth Product500 kHz
Input Bias Current20 nA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage16 V
Max Operating Temperature125 °C
Max Supply Voltage32 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current2 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current700 µA
Operating Supply Voltage16 V
Output Current30 mA
Output Current per Channel30 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)65 dB
Slew Rate0.2 V/µs
Voltage Gain100 dB
Dimensions
Height1.5 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for ROHM BA2904F-E2.

Rohm SCT
Datasheet55 pages10 years ago
element14 APAC
Datasheet6 pages18 years ago
_legacy Avnet
Datasheet26 pages13 years ago
Future Electronics
Datasheet25 pages15 years ago
Datasheet48 pages11 years ago
iiiC
Datasheet26 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant