Carling Technologies BA2-B0-14-620-562-D

Circuit Breaker, B-Series, Hydraulic-Magnetic | Carling Technologies BA2-B0-14-620-562-D
Datasheet

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeMagnetic (Hydraulic Delay)
Current Rating20 A
Number of Poles2
Voltage Rating (AC)277 V
Voltage Rating (DC)80 V

Documents

Download datasheets and manufacturer documentation for Carling Technologies BA2-B0-14-620-562-D.

Master Electronics
Datasheet20 pages8 years ago
Carling
Datasheet18 pages10 years ago
DigiKey
Datasheet11 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Carling Technologies BA2-B0-14-620-562-D.

Related Parts

Descriptions

Descriptions of Carling Technologies BA2-B0-14-620-562-D provided by its distributors.

Circuit Breaker, B-Series, Hydraulic-Magnetic | Carling Technologies BA2-B0-14-620-562-D
Circuit Breaker Hydraulic Magnetic 2Pole 20A 80VDC
Breaker - H-Mag 20A UL Rec
CIR BRKR 20A 277VAC 80VDC

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING SWITCH
  • CARLING TECH
  • CARLING TECHNOLOGIES CO LTD
  • CARLING TECHNOLOGIES ASIA LTD

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeMagnetic (Hydraulic Delay)
Current Rating20 A
Number of Poles2
Voltage Rating (AC)277 V
Voltage Rating (DC)80 V

Documents

Download datasheets and manufacturer documentation for Carling Technologies BA2-B0-14-620-562-D.

Master Electronics
Datasheet20 pages8 years ago
Carling
Datasheet18 pages10 years ago
DigiKey
Datasheet11 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant