ROHM BA10324AFV-E2

Op Amp Quad Ground Sense Amplifier ¡À16V/32V 14-Pin SSOP-B T/R / IC OPAMP DIFF 500KHZ 14SSOP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingCopper, Tin
MountSurface Mount
Number of Pins14
Technical
Bandwidth500 kHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product500 kHz
Input Bias Current20 nA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage16 V
Max Operating Temperature85 °C
Max Power Dissipation820 mW
Max Supply Voltage32 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current600 µA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current600 µA
Operating Supply Voltage16 V
Output Current35 mA
Output Current per Channel35 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)65 dB
Slew Rate0.2 V/µs
Voltage Gain100 dB

Documents

Download datasheets and manufacturer documentation for ROHM BA10324AFV-E2.

_legacy Avnet
Datasheet26 pages13 years ago
Datasheet25 pages15 years ago
Rohm SCT
Datasheet55 pages10 years ago
Future Electronics
Datasheet48 pages11 years ago
Datasheet5 pages18 years ago
DigiKey
Datasheet5 pages18 years ago
iiiC
Datasheet26 pages0 years ago

Inventory History

3 month trend:
-0.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ROHM BA10324AFV-E2.

Related Parts

Descriptions

Descriptions of ROHM BA10324AFV-E2 provided by its distributors.

Op Amp Quad Ground Sense Amplifier ¡À16V/32V 14-Pin SSOP-B T/R / IC OPAMP DIFF 500KHZ 14SSOP
BA10324AFV Series 32 V 500 kHz Ground Sense Operational Amplifier - SSOP-14
ROHS3Compliant EAR99 BA10324A Tin/Copper (Sn/Cu) op amp buffer circuit 5mm 0.25muA 7mV 500kHz

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BA10324AFV-E2.

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingCopper, Tin
MountSurface Mount
Number of Pins14
Technical
Bandwidth500 kHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product500 kHz
Input Bias Current20 nA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage16 V
Max Operating Temperature85 °C
Max Power Dissipation820 mW
Max Supply Voltage32 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current600 µA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current600 µA
Operating Supply Voltage16 V
Output Current35 mA
Output Current per Channel35 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)65 dB
Slew Rate0.2 V/µs
Voltage Gain100 dB

Documents

Download datasheets and manufacturer documentation for ROHM BA10324AFV-E2.

_legacy Avnet
Datasheet26 pages13 years ago
Datasheet25 pages15 years ago
Rohm SCT
Datasheet55 pages10 years ago
Future Electronics
Datasheet48 pages11 years ago
Datasheet5 pages18 years ago
DigiKey
Datasheet5 pages18 years ago
iiiC
Datasheet26 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant