ROHM BA05CC0FP-E2

BAXXCC0 Series 1 A 5 V Output Surface Mount LDO Linear Regulator - TO-252
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-252-3
Contact PlatingCopper, Tin
MountSurface Mount
Number of Pins3
Technical
Accuracy2 %
Dropout Voltage300 mV
Max Input Voltage25 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Power Dissipation1.2 W
Manufacturer Package IdentifierTO252-3
Min Input Voltage4 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage5 V
PackagingDigi-Reel®
PolarityPositive
Watchdog TimerNo

Documents

Download datasheets and manufacturer documentation for ROHM BA05CC0FP-E2.

element14 APAC
Datasheet23 pages10 years ago
Datasheet23 pages10 years ago
Future Electronics
Datasheet23 pages11 years ago
Datasheet6 pages18 years ago
Datasheet23 pages11 years ago
iiiC
Datasheet23 pages0 years ago

Inventory History

3 month trend:
-23.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ROHM BA05CC0FP-E2.

Related Parts

Descriptions

Descriptions of ROHM BA05CC0FP-E2 provided by its distributors.

BAXXCC0 Series 1 A 5 V Output Surface Mount LDO Linear Regulator - TO-252
LDO Regulator Pos 5V 1A 3-Pin(2+Tab) TO-252 T/R
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO2
55dB@(120Hz) 1A Fixed 5V Positive 25V TO-252 Linear Voltage Regulators (LDO) ROHS
LDO, FIXED, 5V, 1A, TO-252-3; Output Type: Fixed; Input Voltage Min: 4V; Input Voltage Max: 25V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Dropout Vol
BA05 Cut Tape (CT) Surface Mount Over Current Over Temperature Over Voltage voltage regulator linear 300mV 6.5mm 1A 1.2W

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/PackageTO-252-3
Contact PlatingCopper, Tin
MountSurface Mount
Number of Pins3
Technical
Accuracy2 %
Dropout Voltage300 mV
Max Input Voltage25 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Power Dissipation1.2 W
Manufacturer Package IdentifierTO252-3
Min Input Voltage4 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage5 V
PackagingDigi-Reel®
PolarityPositive
Watchdog TimerNo

Documents

Download datasheets and manufacturer documentation for ROHM BA05CC0FP-E2.

element14 APAC
Datasheet23 pages10 years ago
Datasheet23 pages10 years ago
Future Electronics
Datasheet23 pages11 years ago
Datasheet6 pages18 years ago
Datasheet23 pages11 years ago
iiiC
Datasheet23 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant