Honeywell BA-2RV-A2

MICRO SWITCH™ BZ/BA Series standard basic switches are used for simple or precision on/off application needs.

Datasheet Manufacturer Page Request Sample

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
BA-2RV-A2 637 Buy Now »
USD
8.57 7.92 7.56 7.56 7.56
Verical
BA-2RV-A2 637 Buy Now »
USD
8.21 7.76 7.76 7.76
Newark
23F5027 1,434 Buy Now »
USD
15.30 11.68 9.90 8.78 7.60
Digi-Key
480-2445-ND 230 Buy Now »
USD
16.92 12.95 10.97 9.68 9.36
Carlton-Bates
78454912685 0 ··
USD
11.09 9.27 9.27 9.27 9.27
Chip One Stop Japan 2
C1S315200087622 637 Buy Now »
JPY
2010.00 1550.00 1330.00 1300.00 1300.00
C1S315200498262 168 Buy Now »
JPY
1310.00 1200.00 1130.00 1130.00 1130.00
Zoro
G2822066 Yes ··
USD
9.08 9.08 9.08 9.08 9.08
TTI
BA-2RV-A2 543 Buy Now »
USD
8.71 8.71 8.71 8.71 8.71
Onlinecomponents.com
BA2RVA2 995 Buy Now »
USD
7.68 7.53 6.65 6.65 6.65
Master Electronics
BA2RVA2 875 ··
USD
7.68 7.53 6.65 6.65 6.65
Mouser
785-BA-2RV-A2 98 Buy Now »
USD
16.04 12.36 10.49 9.74 9.74
Powell Electronics
BA-2RV-A2 96 Buy Now »
USD
9.99 9.99 8.39 7.52 7.52
Gopher Electronics
BA-2RV-A2 0 ··
USD
9.99 8.39 6.80 6.51
Sager Electronics
BA-2RV-A2 380 Buy Now »
USD
11.24 11.24 9.89 8.46 8.46
Galco
BA-2RV-A2 3 Buy Now »
USD
16.79 16.79 16.79 16.79 16.79
Raptor Supplies
GR0576953 Yes ··
GBP
18.35 14.68 14.68 14.68 14.68
Allied Electronics
70120121 381 Buy Now »
USD
11.78 11.43 10.76 10.76 10.76
Crescent Electric Supply Co
8500 Yes ··
USD
11.73 11.73 11.73 11.73 11.73
Grainger
6DXA9 Yes ··
USD
21.64 21.64 21.64 21.64 21.64
Farnell
1796443 1,434 Buy Now »
GBP
9.09 8.17 7.24 7.24 7.24
element14 APAC
1796443 1,434 Buy Now »
AUD
23.35 17.87 15.13 13.36 12.92
Electro Sonic
BA2RVA2 995 Buy Now »
USD
8.14 7.98 7.05 7.05 7.05
RS Components
8207458 3 Buy Now »
GBP
8.38 7.56 6.28 6.28 6.28
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
BA-2RV-A2 361 Buy Now »
USD
11.66 8.74 7.29 6.70 6.70
Jameco
1844299 320 Buy Now »
USD
16.05 14.69 13.35 13.35 13.35
Freelance Electronics
BA-2RV-A2 5 Buy Now »
USD
6.84 6.84 6.84 6.84 6.84
4 Star Electronics
BA-2RV-A2 2 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
BA-2RV-A2 Contact ··

Descriptions

Basic Limit Switch Lever 20A
Carlton-Bates
Switch Snap Action N.O./N.C. SPDT Lever Screw 20A 480VAC 250VDC 1491.4VA 0.7N Screw Mount
Verical
HONEYWELL MICRO SWITCH BA-2RV-A2 Lg Snap Switch, 20A, SPDT, Straight Leve. More details: Industrial Snap Switch Item, Series BA, Type of Actuator Straight Lever, 2.50 In. Actuator Length, Contact Form SPDT, Current Rating 20A, Voltage Rating 125/250/480VAC, Terminal Type Screw, Operating Force 2.5 oz., Max. Pretravel 0.63 In., Release Force 0.52 oz., Differential Travel 0.109 In., Over Travel 0.077 In., Length 1.94 In., Height 0.95 In., Depth 0.069 In., Mounting Dimension 1.00 In. Centers, Operating Temp. Range -67 Degrees to 185 Degrees F, Housing Material Phenolic
Zoro
Standard Basic Switch
Relay Specialties
MICROSWITCH, STRAIGHT LEVER, SPDT, 20A
element14 APAC
SWITCH SNAP ACTION SPDT 20A 125V
Digi-Key
Large Basic Switch Snap Action Switches Single Pole Double Throw 20 Amps
Jameco
Switch 20 AMPS STRAIGHT LEVER
RS Components
MICRO SWITCH™ BZ/BA Series standard basic switches are used for simple or precision on/off application needs.
Honeywell
MICRO SW, STRAIGHT LEVER, SPDT, 20A 480V
Newark
LARGE BASIC SWITCH
Master Electronics
MICROSWITCH, STRAIGHT LEVER, SPDT, 20A
Farnell
"Micro Switch BA-2RV-A2 Snap Action Switch, 20 Amp, Straight Lever,"
Crescent Electric Supply Co
MICRO SWITCH# Basic Switches
Powell Electronics
Switch Snap Action N.O./N.C. SPDT Lever Screw 20A 480VAC 250VDC 1491.4VA 0.7N Screw Mount
Chip One Stop Japan
Honeywell Micro Switch Industrial Snap Switch Item (SPDT Contact Form, 125/250/480VAC Voltage Rating, 20A Current Rating). Model. More details: Industrial Snap Switch, Industrial Snap Switch Item, Series BA, Type of Actuator Straight Lever, 2.50 In. Actuator Length, Contact Form SPDT, Current Rating 20A, Voltage Rating 125/250/480VAC, Terminal Type Screw, Operating Force 2.5 oz., Max. Pretravel 0.63 In., Release Force 0.52 oz., Differential Travel 0.109 In., Over Travel 0.077 In., Length 1.94 In., Height 0.95 In., Depth 0.069 In., Mounting Dimension 1.00 In. Centers, Operating Temp. Range -67 Degrees to 185 Degrees F, Housing Material Phenolic
Grainger
Switch Snap Action N.O./N.C. SPDT Lever Screw 20A 480VAC 250VDC 1491.4VA 0.7N Screw Mount
Sager Electronics
SPDT 20A 250VAC STRAIGHT LEVER
TTI
Basic Switch, 20 Amps, Straight Lever
Allied Electronics
Basic Switches SPDT 20A SNAP SW
Mouser
HONEYWELL,BA SERIES STANDARD BASIC SWITCH, SI
Electro Sonic

Technical Specifications

RoHS Compliant
Contact Current Rating 20 A
Current Rating 20 A
REACH SVHC Compliance No SVHC
Actuator Type Straight Lever
Material Plastic
Contacts Type SPDT
Mounting Type Chassis Screw Terminals
Lead-Free Status Lead Free
Size-Length 49.276 mm

Documents

Newark
Datasheet 1 page 10 years ago
Datasheet 23 pages 1 year ago
Jameco
Datasheet 2 pages 8 years ago
Allied Electronics
Datasheet 1 page 8 years ago
Datasheet 1 page 14 years ago
Electro Sonic
Datasheet 27 pages 3 years ago
Datasheet 27 pages 2 years ago
Relay Specialties
Datasheet 1 page
Datasheet 1 page
Datasheet 1 page a long while ago
Farnell
Datasheet 16 pages 21 years ago
Onlinecomponents.com
Datasheet 1 page 10 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

HONEY BA-2RV-A2
HON BA-2RV-A2
HONEYWEL BA-2RV-A2
HONEYW BA-2RV-A2
Honeywell Sensing and Control BA-2RV-A2
HONEYWELL SENSING & CONTROL BA-2RV-A2
HONEYWELL S&C BA-2RV-A2
HONEYWELL INTERNATIONAL INC BA-2RV-A2
HONE BA-2RV-A2
HONEYWELL SENSING BA-2RV-A2
HNY BA-2RV-A2
MICRO SWITCH/HONEYWELL BA-2RV-A2
Honeywell International BA-2RV-A2
HONEYWELL INC BA-2RV-A2
HONEYWE BA-2RV-A2
HNYWEL BA-2RV-A2
Honeywell SSEC BA-2RV-A2
Honeywell/Microswitch BA-2RV-A2
HONEYWELL INTERNATIO BA-2RV-A2
HONEYWELL MICROELECTRONICS & PRECISION SENSORS BA-2RV-A2
HONEYWELL ELECTROCORP BA-2RV-A2
HONEYWELL SENSING & CONTROLS BA-2RV-A2
HONEYWELL SENSOTEC BA-2RV-A2
HONEYWELL PTE LTD BA-2RV-A2
HONEYWELL M&PS BA-2RV-A2

Search for other parts like BA-2 »