JST B8P-VH

Socket; wire-board; male; PIN:8; 3.96mm; THT; VH; 250V; 10A; -25÷85°C

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
90R8583 2,858 Buy Now »
USD
1.37 0.984 0.688 0.688
Farnell
1830854 3,991 Buy Now »
GBP
0.284 0.218 0.153 0.153
element14 APAC
1830854 4,537 Buy Now »
SGD
0.318 0.318 0.318 0.318 0.318
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Express Electronics
B8P-VH 110 Buy Now »
Rotakorn
B8P-VH 158 ··
GreenTree Electronics
B8P-VH 2,000 Send RFQ »
TME
B8P-VH 1,146 Buy Now »
USD
0.522 0.373 0.298 0.298
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
B8P-VH Contact ··
Touchstone Systems
B8P-VH Contact Send RFQ »
XS Micro
B8P-VH Contact ··

Descriptions

CONN HEADER VH TOP 8POS 3.96MM
Rotakorn
Socket; wire-board; male; PIN:8; 3.96mm; THT; VH; 250V; 10A; -25÷85°C
TME
HEADER, VH, TOP, 8WAY, 3.96MM; Product Range:JST - VH Series; Series:VH; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:8; No. of Rows:1; Pitch Spacing:3.96mm; Contact Plating:Tin; Contact Material:Brass; Connector Type:Wire to Board
element14 APAC
HEADER, VH, TOP, 8WAY, 3.96MM; Connector Type:Wire to Board; Series:VH; Contact Termination:Through Hole; No. of Contacts:8; No. of Rows:1; Pitch Spacing:3.96mm; Contact Plating:Tin; Contact Material:Brass; SVHC:No SVHC (18-Jun-2010); Gender:Header
Farnell
HEADER, VH, TOP, 8WAY, 3.96MM; Connector Type:Wire to Board; Series:VH; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:8; No. of Rows:1; Pitch Spacing:3.96mm; Contact Plating:Tin; Contact Mate ;RoHS Compliant: Yes
Newark

Technical Specifications

Packaging Bulk
Size-Length 31.62 mm
Number of Rows 1
Housing Material Nylon
Contact Plating Tin Lead
REACH SVHC Compliance No SVHC
Gender Male
Mounting Type Through Hole Vertical
Housing Color Natural
Contact Material Brass
Size-Width 8.5 mm
Number of Positions 8
Number of Contacts 8
Size-Height 9.4 mm
Orientation Vertical
Pin Pitch 3.96 mm
Lead-Free Status Contains Lead
RoHS Compliant

Documents

Farnell
Datasheet 4 pages 8 years ago
Datasheet 4 pages 1 year ago
Datasheet 4 pages 3 years ago
Datasheet 4 pages 5 years ago
element14 APAC
Datasheet 4 pages 2 years ago
TME
Datasheet 4 pages 6 years ago
Digi-Key
Datasheet 1 page 13 years ago

Images

Alternate Names

JST CORP B8P-VH
JST MFG CO LTD B8P-VH
JST MFG B8P-VH
JAPAN SOLDERLESS TERMINAL B8P-VH
JST SALES AMERICA INC B8P-VH
JST CORPORATION B8P-VH
JST Manufacturing B8P-VH
JST (JAPAN SOLDERLESS TERMINALS) B8P-VH
JST Sales America B8P-VH
JST GMBH B8P-VH
JST/ROHS B8P-VH
JST Deutschland B8P-VH
JST UK Ltd B8P-VH
JST-Ésterreich GmbH B8P-VH
JST CONNECTORS B8P-VH
JST BELGIUM B8P-VH
JST Deutschland GmbH B8P-VH
JST CORPO B8P-VH
JST Germany B8P-VH
JST FRANCE B8P-VH
JST COMPONENTS B8P-VH
JST SALES AMERICA INC (VA) B8P-VH
JST COMPONENTS CO LTD B8P-VH
JSTHOUSING B8P-VH
JSTMANUFACTURINGCOMPANYLIMITED B8P-VH

Search for other parts like B8 »