EPCOS B88069X8160B502

Surge Arresters from EPCOS include include 2-Electrode and 3-Electrode Arresters.

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Technical
Insulation Resistance10 GΩ
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
PackagingBulk
Peak Pulse Current25 kA
TerminationRadial
Dimensions
Diameter8 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B88069X8160B502.

EPCOS
Datasheet4 pages16 years ago
iiiC
Datasheet4 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B88069X8160B502.

Descriptions

Descriptions of EPCOS B88069X8160B502 provided by its distributors.

Surge Arresters from EPCOS include include 2-Electrode and 3-Electrode Arresters.
Surge Arrestor 3-Electrode Arrestor 500VDC 20KA Thru-Hole Tray
GDT 300V 20KA 3POLE THROUGH HOLE

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • T23-C350XS

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Technical
Insulation Resistance10 GΩ
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
PackagingBulk
Peak Pulse Current25 kA
TerminationRadial
Dimensions
Diameter8 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B88069X8160B502.

EPCOS
Datasheet4 pages16 years ago
iiiC
Datasheet4 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant