EPCOS B88069X6710C253

Surge Arresters from EPCOS include include 2-Electrode and 3-Electrode Arresters.

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Fail ShortNo
Insulation Resistance1 GΩ
Max Operating Temperature90 °C
Max Voltage Rating (DC)550 V
Min Operating Temperature-40 °C
Number of Poles3
Peak Pulse Current5 kA
TerminationSMD/SMT
Dimensions
Diameter5 mm
Length8.8 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B88069X6710C253.

EPCOS
Datasheet2 pages0 years ago
iiiC
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+639%

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B88069X6710C253.

Descriptions

Descriptions of EPCOS B88069X6710C253 provided by its distributors.

Surge Arresters from EPCOS include include 2-Electrode and 3-Electrode Arresters.
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors T90-A230XF
Surge Arrestor 3-Electrode Arrestor 550VDC 5KA SMD

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
MountSurface Mount
Technical
Fail ShortNo
Insulation Resistance1 GΩ
Max Operating Temperature90 °C
Max Voltage Rating (DC)550 V
Min Operating Temperature-40 °C
Number of Poles3
Peak Pulse Current5 kA
TerminationSMD/SMT
Dimensions
Diameter5 mm
Length8.8 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B88069X6710C253.

EPCOS
Datasheet2 pages0 years ago
iiiC
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant