EPCOS B88069X6350T602

A80-A75XSMD Series 75 V Spark-Over 20 kA Impulse Discharge 2-Electrode Arrester
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount, Through Hole
Technical
Fail ShortNo
Insulation Resistance10 GΩ
Max Operating Temperature90 °C
Max Voltage Rating (DC)75 V
Min Operating Temperature-40 °C
Number of Poles2
PackagingDigi-Reel®
Peak Pulse Current20 kA
TerminationRadial
Tolerance20 %
Dimensions
Depth8.3 mm
Diameter8.3 mm
Length6.05 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B88069X6350T602.

Future Electronics
Datasheet5 pages8 years ago
Newark
Datasheet4 pages12 years ago
Ciiva Crawler
Datasheet5 pages8 years ago
_legacy Avnet
Datasheet2 pages18 years ago
Burklin Elektronik
Datasheet6 pages5 years ago
iiiC
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+15.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B88069X6350T602.

Descriptions

Descriptions of EPCOS B88069X6350T602 provided by its distributors.

A80-A75XSMD Series 75 V Spark-Over 20 kA Impulse Discharge 2-Electrode Arrester
Surge Arresters, 2 electrodes Arresters, Nominal DC sparkover voltage = 75V
2 electrode arrester, SMD, 75 V, 20 kA, ceramic, B88069X6350T602
Surge Arrestor 2-Electrode Surge Arrestor 75VDC 25KA Thru-Hole
Surge Protector, A80-A75Xsmd Series |Epcos B88069X6350T602
SMD/SMT 1 Surface Mount Through Hole SURGE PROTECTION CIRCUIT Gas Discharge Tube 75V 20kA 8.3mm 20%
French Electronic Distributor since 1988
SURGE ARRESTER, 75V, 25KA, SMD
GDT 75V 20KA 2POLE SURFACE MOUNT
SURGE ARRESTER, 75V, 25KA, SMD; Product Range: -; DC Breakover Voltage: 75V; GDT Case Style: SMD; Impulse Discharge Current: 25kA; Impulse Sparkover Voltage: 600V; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount, Through Hole
Technical
Fail ShortNo
Insulation Resistance10 GΩ
Max Operating Temperature90 °C
Max Voltage Rating (DC)75 V
Min Operating Temperature-40 °C
Number of Poles2
PackagingDigi-Reel®
Peak Pulse Current20 kA
TerminationRadial
Tolerance20 %
Dimensions
Depth8.3 mm
Diameter8.3 mm
Length6.05 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B88069X6350T602.

Future Electronics
Datasheet5 pages8 years ago
Newark
Datasheet4 pages12 years ago
Ciiva Crawler
Datasheet5 pages8 years ago
_legacy Avnet
Datasheet2 pages18 years ago
Burklin Elektronik
Datasheet6 pages5 years ago
iiiC
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant