EPCOS B88069X5870B502

Surge Arresters from EPCOS include include 2-Electrode and 3-Electrode Arresters.
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Insulation Resistance10 GΩ
Max Breakdown Voltage230 V
Max Operating Temperature90 °C
Max Voltage Rating (DC)90 V
Min Operating Temperature-40 °C
Peak Pulse Current15 kA
TerminationSMD/SMT
Dimensions
Diameter8 mm
Length13.4 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B88069X5870B502.

EPCOS
Datasheet2 pages0 years ago
TDK
Datasheet5 pages8 years ago
Arrow Electronics
Datasheet2 pages21 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B88069X5870B502.

Descriptions

Descriptions of EPCOS B88069X5870B502 provided by its distributors.

Surge Arresters from EPCOS include include 2-Electrode and 3-Electrode Arresters.
T80-A230XFP Series 230 V Spark-Over 10 kA Impulse Discharge 3-Electrode Arrester
Surge Arresters, 3 electrodes Arresters, Nominal DC sparkover voltage = 90V
Surge Arrestor 3-Electrode Surge Arrestor 90VDC 15KA Thru-Hole
French Electronic Distributor since 1988

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Technical
Insulation Resistance10 GΩ
Max Breakdown Voltage230 V
Max Operating Temperature90 °C
Max Voltage Rating (DC)90 V
Min Operating Temperature-40 °C
Peak Pulse Current15 kA
TerminationSMD/SMT
Dimensions
Diameter8 mm
Length13.4 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B88069X5870B502.

EPCOS
Datasheet2 pages0 years ago
TDK
Datasheet5 pages8 years ago
Arrow Electronics
Datasheet2 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant