EPCOS B88069X5480C253

Surge Arresters from EPCOS include include 2-Electrode and 3-Electrode Arresters.
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Technical
Fail ShortNo
Insulation Resistance1 GΩ
Max Operating Temperature90 °C
Max Voltage Rating (DC)350 V
Min Operating Temperature-40 °C
Number of Poles3
PackagingBulk
Peak Pulse Current5 kA
TerminationSMD/SMT
Tolerance20 %
Dimensions
Diameter5 mm
Length7.6 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B88069X5480C253.

EPCOS
Datasheet2 pages19 years ago
Ciiva Crawler
Datasheet4 pages10 years ago
iiiC
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B88069X5480C253.

Descriptions

Descriptions of EPCOS B88069X5480C253 provided by its distributors.

Surge Arresters from EPCOS include include 2-Electrode and 3-Electrode Arresters.
Surge Arresters, 3 electrodes Arresters, Nominal DC sparkover voltage = 350V
Surge Arrestor 3-Electrode Arrestor 350V 5KA SMD Bulk
Bulk 3 Surface Mount SMD/SMT Gas Discharge Tube 350V 5kA 5mm 20%
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors T90-A350X

Images

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Technical
Fail ShortNo
Insulation Resistance1 GΩ
Max Operating Temperature90 °C
Max Voltage Rating (DC)350 V
Min Operating Temperature-40 °C
Number of Poles3
PackagingBulk
Peak Pulse Current5 kA
TerminationSMD/SMT
Tolerance20 %
Dimensions
Diameter5 mm
Length7.6 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B88069X5480C253.

EPCOS
Datasheet2 pages19 years ago
Ciiva Crawler
Datasheet4 pages10 years ago
iiiC
Datasheet2 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant