EPCOS B88069X2631C253

Surge Arrestor 2-Electrode Arrestor 600V 5KA SMD Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingNickel
MountSurface Mount
Technical
Fail ShortNo
Insulation Resistance1 GΩ
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Poles2
PackagingBulk
Peak Pulse Current5 kA
Tolerance20 %
Dimensions
Diameter5 mm
Length5 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B88069X2631C253.

Descriptions

Descriptions of EPCOS B88069X2631C253 provided by its distributors.

Surge Arrestor 2-Electrode Arrestor 600V 5KA SMD Bulk
GDT SURGE ARRESTER
GDT 600V 5KA 2POLE

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Contact PlatingNickel
MountSurface Mount
Technical
Fail ShortNo
Insulation Resistance1 GΩ
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Poles2
PackagingBulk
Peak Pulse Current5 kA
Tolerance20 %
Dimensions
Diameter5 mm
Length5 mm

Compliance

Environmental Classification
RoHSCompliant