EPCOS B88069X2500T502

Surge Arresters, 2 electrodes Arresters, Nominal DC sparkover voltage = 2500V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Fail ShortNo
Insulation Resistance1 GΩ
Max Operating Temperature90 °C
Max Voltage Rating (DC)2.5 kV
Min Operating Temperature-40 °C
Number of Poles2
PackagingDigi-Reel®
Peak Pulse Current5 kA
Schedule B8535400000
Tolerance20 %
Dimensions
Diameter5.5 mm
Length6 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B88069X2500T502.

Ciiva Crawler
Datasheet5 pages7 years ago
Burklin Elektronik
Datasheet6 pages4 years ago
_legacy Avnet
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+0.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B88069X2500T502.

Descriptions

Descriptions of EPCOS B88069X2500T502 provided by its distributors.

Surge Arresters, 2 electrodes Arresters, Nominal DC sparkover voltage = 2500V
2-ELECTRODE SURGE ARRESTER Gas Discharge Tube Suppressor
Surge Arrestor 2-Electrode Surge Arrestor 2500VDC 5KA Thru-Hole T/R
2 electrode arrester, axial, 2.5 kV, 2 kA, ceramic, B88069X2500T502
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors EM 2500XS
Gas Discharge Tubes 2500VDC 2kADC 1pF Axial Thru-Hole
2 Elect/2500V/Tape & Reel |Epcos B88069X2500T502
气体放电管, 气体放电管, GDT, 2.5KV, 5KA, 轴向引线;
GDT 2500V 2KA 2POLE THROUGH HOLE
GDT, 2.5KV, 5KA, AXIAL LEADED;

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
MountThrough Hole
Technical
Fail ShortNo
Insulation Resistance1 GΩ
Max Operating Temperature90 °C
Max Voltage Rating (DC)2.5 kV
Min Operating Temperature-40 °C
Number of Poles2
PackagingDigi-Reel®
Peak Pulse Current5 kA
Schedule B8535400000
Tolerance20 %
Dimensions
Diameter5.5 mm
Length6 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B88069X2500T502.

Ciiva Crawler
Datasheet5 pages7 years ago
Burklin Elektronik
Datasheet6 pages4 years ago
_legacy Avnet
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant