EPCOS B88069X2140T502

Surge Arresters from EPCOS include include 2-Electrode and 3-Electrode Arresters.
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Technical
Fail ShortNo
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Poles2
PackagingTape & Reel (TR)
Peak Pulse Current10 kA
TerminationAxial
Tolerance15 %
Dimensions
Diameter8 mm
Length7.9 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B88069X2140T502.

EPCOS
Datasheet4 pages14 years ago
Ciiva Crawler
Datasheet5 pages6 years ago
Burklin Elektronik
Datasheet6 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B88069X2140T502.

Descriptions

Descriptions of EPCOS B88069X2140T502 provided by its distributors.

Surge Arresters from EPCOS include include 2-Electrode and 3-Electrode Arresters.
Surge Arresters, 2 electrodes Arresters, Nominal DC sparkover voltage = 800V
Gdt, 800V, 15Ka, Axial Leaded Rohs Compliant: Yes |Epcos B88069X2140T502
2 electrode arrester, axial, 800 V, 10 kA, ceramic, B88069X2140T502
Surge Arrestor 2-Electrode Arrestor 920V 10KA Thru-Hole T/R
GDT 800V 10KA 2POLE THROUGH HOLE

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B88069-X2140-T502

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Technical
Fail ShortNo
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Poles2
PackagingTape & Reel (TR)
Peak Pulse Current10 kA
TerminationAxial
Tolerance15 %
Dimensions
Diameter8 mm
Length7.9 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B88069X2140T502.

EPCOS
Datasheet4 pages14 years ago
Ciiva Crawler
Datasheet5 pages6 years ago
Burklin Elektronik
Datasheet6 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant