EPCOS B82801C0145A050

Current Sensing Transformer, 40A, Smd Rohs Compliant: Yes |Epcos B82801C0145A050
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins10
Weight4.8 g
Technical
Current Rating40 A
DC Resistance (DCR)400 mΩ
Inductance1.4 mH
Input Current40 A
Lead/Base StyleGull Wing
Max Frequency500 kHz
Max Operating Temperature130 °C
Min Operating Temperature-40 °C
TerminationSMD/SMT
Turns Ratio1:50
Dimensions
Depth19.91 mm
Height10 mm
Length14.22 mm
Max Length14.22 mm
Max Thickness10 mm
Max Width19.91 mm
Width13.46 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B82801C0145A050.

EPCOS
Datasheet0 pages0 years ago
Ciiva Crawler
Datasheet9 pages7 years ago

Inventory History

3 month trend:
-8.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B82801C0145A050.

Descriptions

Descriptions of EPCOS B82801C0145A050 provided by its distributors.

Current Sensing Transformer, 40A, Smd Rohs Compliant: Yes |Epcos B82801C0145A050
Current Sense Transformers, Sensed Current=40A max, TR=1:50
SMD current sense transformer, 14.22 mm, 13.46 mm, 10 mm
Current Transformer 1:50 1500VAC 0.00028Ohm Prim. DCR 0.4Ohm Sec. DCR 40000mA Prim. 10 Terminal Gull Wing SMD
French Electronic Distributor since 1988
Inductors from EPCOS include SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
MountSurface Mount
Number of Pins10
Weight4.8 g
Technical
Current Rating40 A
DC Resistance (DCR)400 mΩ
Inductance1.4 mH
Input Current40 A
Lead/Base StyleGull Wing
Max Frequency500 kHz
Max Operating Temperature130 °C
Min Operating Temperature-40 °C
TerminationSMD/SMT
Turns Ratio1:50
Dimensions
Depth19.91 mm
Height10 mm
Length14.22 mm
Max Length14.22 mm
Max Thickness10 mm
Max Width19.91 mm
Width13.46 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B82801C0145A050.

EPCOS
Datasheet0 pages0 years ago
Ciiva Crawler
Datasheet9 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant