TDK B82801B504A50

Current Transformer 1: 50 1000VAC 0.0008Ohm Prim. DCR 1.5Ohm Sec. DCR 500uH Prim. 20000mA Prim. 6 Terminal Gull Wing...
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Current Rating20 A
DC Resistance (DCR)1.5 Ω
Frequency1 MHz
Inductance500 µH
Lead/Base StyleGull Wing
TerminationGull Wing
Turns Ratio1:50
Dimensions
Height5.08 mm
Height - Seated (Max)5.08 mm
Length8.13 mm
Width7.11 mm

Documents

Download datasheets and manufacturer documentation for TDK B82801B504A50.

Factory Futures
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet5 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK B82801B504A50.

Related Parts

Descriptions

Descriptions of TDK B82801B504A50 provided by its distributors.

Current Transformer 1:50 1000VAC 0.0008Ohm Prim. DCR 1.5Ohm Sec. DCR 500uH Prim. 20000mA Prim. 6 Terminal Gull Wing SMD
T3620 EE5 TRANSFORMER
TRANSF CURRENT SENSE 500UH SMD
CURR SENSE XFMR 1:50 SMD

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82801B 504A 50
  • B82801B504A50.

Technical Specifications

Physical
MountSurface Mount
Technical
Current Rating20 A
DC Resistance (DCR)1.5 Ω
Frequency1 MHz
Inductance500 µH
Lead/Base StyleGull Wing
TerminationGull Wing
Turns Ratio1:50
Dimensions
Height5.08 mm
Height - Seated (Max)5.08 mm
Length8.13 mm
Width7.11 mm

Documents

Download datasheets and manufacturer documentation for TDK B82801B504A50.

Factory Futures
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant