TDK B82801A404A70

Current Transformer 1: 70 500VAC 0.0025Ohm Prim.DCR 4.6Ohm Sec.DCR 7000mA Surface Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Frequency1 MHz
Lead/Base StyleSolder
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Turns Ratio1:70

Engineering Resources

View Evaluation kits and Reference designs for TDK B82801A404A70.

Descriptions

Descriptions of TDK B82801A404A70 provided by its distributors.

Current Transformer 1:70 500VAC 0.0025Ohm Prim.DCR 4.6Ohm Sec.DCR 7000mA Surface Mount
T4828 EE4.2 TRANSFORMER

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82801A 404A 70

Technical Specifications

Physical
MountSurface Mount
Technical
Frequency1 MHz
Lead/Base StyleSolder
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Turns Ratio1:70

Compliance

Environmental Classification
RoHSCompliant