EPCOS B82496C3159A000

Wirewound Inductor, 1.5 nH, 30 Milliohm, ± 0.3nH, 13 GHz, 1.5 A, 0603 [1608 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package603
Core MaterialCeramic, Copper
Number of Pins2
Technical
Current Rating1.5 A
DC Current1.5 A
DC Resistance (DCR)30 mΩ
Inductance1.5 nH
Military StandardNot
PackagingCut Tape (CT)
Q Factor8
Resistance70 mΩ
Schedule B8504500000
Self Resonant Frequency13 GHz
ShieldingUnshielded
Test Frequency100 MHz
Dimensions
Depth900 µm
Length1.7 mm
Max Length1.7 mm
Max Width900 µm
Min Length1.5 mm
Min Width700 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for EPCOS B82496C3159A000.

_legacy Avnet
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
Newark
Datasheet8 pages11 years ago
Datasheet6 pages18 years ago
TDK
Datasheet9 pages4 years ago
Farnell
Datasheet4 pages0 years ago
Datasheet22 pages0 years ago

Inventory History

3 month trend:
+19.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B82496C3159A000.

Related Parts

Descriptions

Descriptions of EPCOS B82496C3159A000 provided by its distributors.

Wirewound Inductor, 1.5 nH, 30 Milliohm, ± 0.3nH, 13 GHz, 1.5 A, 0603 [1608 Metric]
General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Laser Cut 0.0015uH 0.3nH 100MHz 8Q-Factor Copper Plated Ceramic 1.5A 0.03Ohm DCR 0603 Automotive AEC-Q200 T/R
Surface Mount High Frequency Inductor, 1.5 nH, B82496C Series, 1.5 A, 0603 [1608 Metric], Wirewound
INDUCTOR, 0603 CASE, 1.5NH; Inductance:1.5nH; Inductance Tolerance:± 0.3nH; DC Resistance Max:0.03ohm; DC Current Rating:1500mA; Q Test Frequency:100MHz; Core Material:Ceramic; Inductor Case Style:0603; No. of Pins:2; Climatic Category:55/125/56; Core Material:Ceramic; DC Current Max:1500mA; Inductance Measurement Frequency:100MHz; Inductor Type:Wirewound; Package / Case:0603; Q @ Vr F:8; Q Factor @ Frequency:8 @ 100MHz; Resistance:0.07ohm; Resonant Frequency:6GHz; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82496-C3159-A
  • B82496C3159A

Technical Specifications

Physical
Case/Package603
Core MaterialCeramic, Copper
Number of Pins2
Technical
Current Rating1.5 A
DC Current1.5 A
DC Resistance (DCR)30 mΩ
Inductance1.5 nH
Military StandardNot
PackagingCut Tape (CT)
Q Factor8
Resistance70 mΩ
Schedule B8504500000
Self Resonant Frequency13 GHz
ShieldingUnshielded
Test Frequency100 MHz
Dimensions
Depth900 µm
Length1.7 mm
Max Length1.7 mm
Max Width900 µm
Min Length1.5 mm
Min Width700 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for EPCOS B82496C3159A000.

_legacy Avnet
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
Newark
Datasheet8 pages11 years ago
Datasheet6 pages18 years ago
TDK
Datasheet9 pages4 years ago
Farnell
Datasheet4 pages0 years ago
Datasheet22 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant