EPCOS B82477D4153M000

Ind Power Shielded 15uH 20% 100KHz Ferrite 3.25A Blister T/R
Production

Price and Stock

Technical Specifications

Physical
Core MaterialFerrite
Technical
CompositionWirewound
Current Rating5.5 A
DC Resistance (DCR)60 mΩ
Inductance15 µH
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
RMS Current (Irms)3.25 A
Saturation Current5.5 A
Series Resistance60 mΩ
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height8.5 mm
Max Length12.5 mm
Max Width12.5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B82477D4153M000.

Upverter
Datasheet7 pages10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B82477D4153M000.

Descriptions

Descriptions of EPCOS B82477D4153M000 provided by its distributors.

Ind Power Shielded 15uH 20% 100KHz Ferrite 3.25A Blister T/R
Inductor, 15Uh, Shielded, 3.25A Rohs Compliant: Yes |Epcos B82477D4153M000
GENERAL PURPOSE INDUCTOR Non-RoHS Compliant WRAPAROUND DUAL IN-LINE (Type) Inductor 150C 0.1MHz 0.06Ohm 15muH
FIXED IND 15UH 3.25A 60 MOHM SMD
INDUCTOR, 15UH, SHIELDED, 3.25A;
Coupled Inductors, L=15μH, 12.5mm x 12.5mm

Images

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Core MaterialFerrite
Technical
CompositionWirewound
Current Rating5.5 A
DC Resistance (DCR)60 mΩ
Inductance15 µH
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
RMS Current (Irms)3.25 A
Saturation Current5.5 A
Series Resistance60 mΩ
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height8.5 mm
Max Length12.5 mm
Max Width12.5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B82477D4153M000.

Upverter
Datasheet7 pages10 years ago

Compliance

Environmental Classification
RoHSNon-Compliant