EPCOS B82462G4682M000

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.65A 0.05Ohm DCR 2424 Automotive T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Core MaterialFerrite
MountSurface Mount
Technical
Current Rating560 mA
DC Current1.65 A
DC Resistance (DCR)50 mΩ
Inductance6.8 µH
Inductance Tolerance20 %
Max Operating Temperature150 °C
Military StandardNot
PackagingTape and Reel
Resistance46.3 mΩ
RMS Current (Irms)1.65 A
Saturation Current1.5 A
Schedule B8504500000
ShieldingShielded
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth6.3 mm
Length6.3 mm
Max Length6.3 mm
Max Width6.3 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B82462G4682M000.

Upverter
Datasheet8 pages16 years ago
Datasheet0 pages0 years ago
Newark
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
TDK
Datasheet9 pages4 years ago

Inventory History

3 month trend:
-26.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B82462G4682M000.

Related Parts

Descriptions

Descriptions of EPCOS B82462G4682M000 provided by its distributors.

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.65A 0.05Ohm DCR 2424 Automotive T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2525
Inductors from EPCOS include SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers.
Inductance uH = 6.8 / Tolerance = ±20 % / Maximum DC Resistance mOhm = 50 / Rated Current A = 1.7 / Termination Type = J-Lead / Mounting Type = PCB / Series = B82462 / Width mm = 6.3 / Height mm = 3
Inductor, Shielded, 6.8Uh, 1.5A, Smd; Inductance:6.8Μh; Rms Current (Irms):1.65A; Inductor Construction:Shielded; Saturation Current (Isat):1.5A; Product Range:B82462G4 Series; Dc Resistance Max:0.05Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Epcos B82462G4682M000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82462-G4682-M000

Technical Specifications

Physical
Core MaterialFerrite
MountSurface Mount
Technical
Current Rating560 mA
DC Current1.65 A
DC Resistance (DCR)50 mΩ
Inductance6.8 µH
Inductance Tolerance20 %
Max Operating Temperature150 °C
Military StandardNot
PackagingTape and Reel
Resistance46.3 mΩ
RMS Current (Irms)1.65 A
Saturation Current1.5 A
Schedule B8504500000
ShieldingShielded
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth6.3 mm
Length6.3 mm
Max Length6.3 mm
Max Width6.3 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B82462G4682M000.

Upverter
Datasheet8 pages16 years ago
Datasheet0 pages0 years ago
Newark
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
TDK
Datasheet9 pages4 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant