EPCOS B82432T1153K000

Wirewound Inductor, 15 uH, 500 Milliohm, ± 10%, 20 MHz, 600 mA, 1812 [4532 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
Core MaterialFerrite
Number of Pins2
Technical
Current Rating600 mA
DC Current600 mA
DC Resistance (DCR)500 mΩ
Inductance15 µH
Inductance Tolerance10 %
Max Operating Temperature150 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Q Factor10
Schedule B8504500000
Self Resonant Frequency20 MHz
ShieldingUnshielded
Test Frequency2.52 MHz
Tolerance10 %
Dimensions
Depth3.4 mm
Length4.7 mm
Max Length4.7 mm
Max Width3.4 mm
Min Length4.3 mm
Min Width3 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B82432T1153K000.

Factory Futures
Datasheet8 pages16 years ago
Datasheet0 pages0 years ago
Newark
Datasheet8 pages11 years ago
Ciiva Crawler
Datasheet9 pages4 years ago
Upverter
Datasheet8 pages11 years ago
DigiKey
Datasheet8 pages18 years ago
Farnell
Datasheet8 pages22 years ago
Datasheet22 pages0 years ago

Inventory History

3 month trend:
+20.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B82432T1153K000.

Related Parts

Descriptions

Descriptions of EPCOS B82432T1153K000 provided by its distributors.

Wirewound Inductor, 15 uH, 500 Milliohm, ± 10%, 20 MHz, 600 mA, 1812 [4532 Metric]
15¦ÌH Unshielded Wirewound Inductor 600mA 500 mOhm Max 1812 (4532 Metric)
Inductor General Purpose Chip Molded Wirewound 15uH 10% 2.52MHz 10Q-Factor Ferrite 0.6A 0.5Ohm DCR 1812 Automotive T/R
Inductors; Inductor Type:Chip; Inductance:15µH; Inductance Tolerance:± 10%; DC Resistance Max:0.5ohm; DC Current Rating:0.6A; Self Resonant Frequency:20MHz; Package/Case:1812; Q Factor:10; Core Material:Ferrite ;RoHS Compliant: Yes
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82432-T1153-K
  • B82432-T1153-K000
  • B82432T1153K
  • B82432T1153K.
  • B82432T1153K..
  • B82432T1153K...

Technical Specifications

Physical
Case/Package1812
Core MaterialFerrite
Number of Pins2
Technical
Current Rating600 mA
DC Current600 mA
DC Resistance (DCR)500 mΩ
Inductance15 µH
Inductance Tolerance10 %
Max Operating Temperature150 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Q Factor10
Schedule B8504500000
Self Resonant Frequency20 MHz
ShieldingUnshielded
Test Frequency2.52 MHz
Tolerance10 %
Dimensions
Depth3.4 mm
Length4.7 mm
Max Length4.7 mm
Max Width3.4 mm
Min Length4.3 mm
Min Width3 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B82432T1153K000.

Factory Futures
Datasheet8 pages16 years ago
Datasheet0 pages0 years ago
Newark
Datasheet8 pages11 years ago
Ciiva Crawler
Datasheet9 pages4 years ago
Upverter
Datasheet8 pages11 years ago
DigiKey
Datasheet8 pages18 years ago
Farnell
Datasheet8 pages22 years ago
Datasheet22 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant