EPCOS B82422A1223K100

Ind Chip Molded Wirewound 22uH 10% 100KHz 27Q-Factor Ferrite 140mA 3.2 x 2.5 mm Blister T/R

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
495-1700-1-ND 1,783 Buy Now »
USD
0.520 0.460 0.345 0.253 0.253
495-1700-6-ND 1,783 Buy Now »
USD
0.520 0.460 0.345 0.253 0.253
495-1700-2-ND 0 ··
USD
0.164
Mouser
871-B82422A1223K100 3,436 Buy Now »
USD
0.460 0.414 0.345 0.228 0.155
TTI 2
B82422A1223K100. 0 ··
USD
0.303 0.303 0.303
B82422A1223K100 2,000 Buy Now »
USD
0.133
Newark
22C0365 0 ··
USD
0.227
Chip One Stop Global
C1S220700136704 1,098 Buy Now »
USD
0.243 0.191 0.191
Avnet
B82422A1223K100 0 ··
USD
0.161
Future Electronics
B82422A1223K100 4,000 Buy Now »
USD
0.165
Allied Electronics
70419659 0 ··
USD
0.280 0.230 0.230
element14 APAC
1644342 0 ··
SGD
0.720 0.648 0.540 0.357 0.261
Avnet Europe
B82422-A1223-K100 38,000 Buy Now »
USD
0.087
Distrelec
B82422-A1223-K100 1,147 Buy Now »
EUR
0.267 0.229 0.178 0.145 0.145
Avnet Asia
B82422A1223K100 0 ··
USD
0.170
RS Components
1910150 820 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
B82422A1223K100 45,837 Buy Now »
EarthTron
B82422-A1223-K100 2,000 ··
STLAA.com
B82422A1223K100 ··
Ewing Components
B82422A1223K100 27,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
B82422A1223K100 Contact ··
iodParts
B82422A1223K100 Contact Buy Now »

Descriptions

FIXED IND 22UH 140MA 2.65 OHM
Digi-Key
Ind Chip Molded Wirewound 22uH 10% 100KHz 27Q-Factor Ferrite 140mA 1210 Blister T/R
Avnet Asia
Ind Chip Molded Wirewound 22uH 10% 100KHz 27Q-Factor Ferrite 140mA 1210 Blister T/R
Avnet
Ind Chip Molded Wirewound 22uH 10% 100KHz 27Q-Factor Ferrite 140mA 3.2 x 2.5 mm Blister T/R
Chip One Stop Global
Inductor SMD SIMID 22uH 0.145A
RS Components
INDUCTOR, 1210, 22UH, 0.14A, 10%
Component Sense
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters
EPCOS
INDUCTOR, 1210, 22UH, 0.14A, 10%; Inductance:22µH; Inductance Tolerance:± 10%; DC Resistance Max:2.65ohm; DC Current Rating:140mA; Core Material:Ferrite; Inductor Case Style:1210; No. of Pins:2; Core Material:Ferrite; DC Current Max:140mA; Inductor Type:Laser Cut; Package / Case:1210; Q @ Vr F:27; Q Factor @ Frequency:27 @ 2.52MHz; Resistance:2.65ohm; Resonant Frequency:16MHz; Series:SIMID
element14 APAC
Ind Chip Molded Wirewound 22uH 10% 100KHz 27Q-Factor Ferrite 140mA 1210 Blister T/R
Avnet Europe
B82422 Series 1210 22 uH ±10 % Tol. 140 mA Surface Mount Multilayer Inductor
Future Electronics
INDUCTOR, 22UH, 140MA, +10%, 16MHz
Newark
Epcos B82422A WireWound SMDinductor w/ FerriteCore,22 uH +/-10% 140mA Idc Q:27
Allied Electronics
Inductor, SMD [EPCOS] B82422-A1223-K100 Inductor, SMD
Distrelec

Technical Specifications

Weight 50 mg
Size-Length 3.2 mm
Mounting Type Surface Mount
Self Resonant Frequency 16 MHz
Shielding No
Number of Pins 2
Case / Package / Footprint 1210
Inductance 22 µH
Resonant Frequency 16 MHz
Current Rating 140 mA
Resistance 2.65 Ω
RoHS Compliant
Size-Width 2.5 mm
Lead-Free Status Lead Free
Size-Height 2 mm
Q-Factor 27

Documents

element14
Datasheet
Datasheet
Datasheet 9 pages 8 years ago
Allied Electronics
Datasheet 9 pages 4 years ago
Digi-Key
Datasheet 7 pages 11 years ago
Farnell
Datasheet 9 pages 8 years ago

Images

Alternate Names

EPC B82422A1223K100
EPCO B82422A1223K100
EPCOS Inc B82422A1223K100
EPCOS PTE LTD B82422A1223K100
EPCOS (TDK) B82422A1223K100
EPCOS LIMITED B82422A1223K100
EPCOS LTD B82422A1223K100
Epcos (Siemens) B82422A1223K100
EPCOS AG B82422A1223K100
EPCOS (Si B82422A1223K100
EPCOS INC (VA) B82422A1223K100
EPCOS LIMITEDKEME B82422A1223K100
Epcos (Siemens Div) B82422A1223K100
EPCOS (Siemens Passi B82422A1223K100
EPCOS FERRIT B82422A1223K100
EPCOS LIMITEDTHIN B82422A1223K100
EPCOSF B82422A1223K100
EPCOS (D) B82422A1223K100
EPCOS AG (TDK-EPC CORPORATION) B82422A1223K100
EPCOS(RoHS) B82422A1223K100
EPCOS AG (Siemens) B82422A1223K100
S+M B82422A1223K100
EPCOS AG (TD B82422A1223K100
EPCOS NORDIC OY B82422A1223K100
SIEMENS/EPCOS B82422A1223K100

Search for other parts like B82422 »