EPCOS B82422A1222K100

Inductor Chip Molded Wirewound 2.2uH 10% 1MHz 25Q-Factor Ferrite 270mA 750mOhm DCR 1210 Automotive T/R

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
495-1699-1-ND 162,181 Buy Now »
USD
0.520 0.460 0.345 0.253 0.253
495-1699-6-ND 162,181 Buy Now »
USD
0.520 0.460 0.345 0.253 0.253
495-1699-2-ND 160,000 Buy Now »
USD
0.164
Avnet
B82422A1222K100 2,000 Buy Now »
USD
0.168
Verical 2
B82422A1222K100 14,000 Buy Now »
USD
0.134
B82422A1222K100 1,863 Buy Now »
USD
0.305 0.195 0.195
TTI 2
B82422A1222K100 8,000 Buy Now »
USD
0.154
B82422A1222K100. 0 ··
USD
0.303 0.303 0.303
Mouser
871-B82422A1222K100 1,412 Buy Now »
USD
0.460 0.414 0.345 0.228 0.155
Newark
22C0363 0 ··
USD
0.227
Chip One Stop Global 3
C1S220700186772 1,863 Buy Now »
USD
0.635 0.283 0.202 0.202
C1S220700022988 844 Buy Now »
USD
0.243 0.243 0.243
C1S220700129698 14,000 Buy Now »
USD
0.093
Future Electronics
B82422A1222K100 0 ··
USD
0.165
Allied Electronics
70419674 0 ··
USD
0.280 0.230 0.230
Dachs
B82422A1222K100 2,000 ··
Distrelec
B82422-A1222-K100 944 Buy Now »
EUR
0.350 0.300 0.234 0.191 0.191
Avnet Europe
B82422A1222K100 4,000 Buy Now »
USD
0.087
RS Components
1910318 990 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
B82422-A1222-K100 6,155 Buy Now »
USD
0.550 0.440 0.275 0.165 0.138
STLAA.com
B82422A1222K100 ··
Ewing Components
B82422A1222K100 27,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
B82422A1222K100 Contact ··
iodParts
B82422A1222K100 Contact Buy Now »

Descriptions

Inductor, SMD [EPCOS] B82422-A1222-K100 Inductor, SMD
Distrelec
FIXED IND 2.2UH 270MA 750 MOHM
Digi-Key
CHIP INDUCTOR, 2.2UH, 270MA 10%; Inducta; Inductance:2.2µH; Inductance Tolerance:± 10%; DC Resistance Max:0.75ohm; DC Current Rating:270mA; Core Material:Ferrite; Inductor Case Style:1210; No. of Pins:2; Core Material:Ferrite; DC Current Max:270mA; Inductor Type:Laser Cut; Package / Case:1210; Q @ Vr F:25; Q Factor @ Frequency:25 @ 7.96MHz; Resistance:0.75ohm; Resonant Frequency:125MHz; Series:SIMID
element14 APAC
Inductor SMD 2.2 µH 0.27 A ±10 %1210-100 choques SMD coils EPCOS / TDK
Dachs
Ind Chip Molded Wirewound 2.2uH 10% 1MHz 25Q-Factor Ferrite 270mA 1210 Blister T/R
Avnet Europe
Inductor Chip Molded Wirewound 2.2uH 10% 1MHz 25Q-Factor Ferrite 270mA 750mOhm DCR 1210 Automotive Blister T/R
Chip One Stop Global
B82422 Series 1210 2.2 uH ±10 % Tol. 270 mA Surface Mount Multilayer Inductor
Future Electronics
Inductor Chip Molded Wirewound 2.2uH 10% 1MHz 25Q-Factor Ferrite 270mA 750mOhm DCR 1210 Automotive T/R
Verical
CHIP INDUCTOR, 2.2UH, 270MA 10%
Newark
Inductor SMD SIMID 2.2uH 0.27A
RS Components
Epcos B82422A WireWound SMDinductor w/ FerriteCore,2.2 uH +/-10% 270mA Idc Q:25
Allied Electronics
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters
EPCOS
1.5 NH +-.3NH
TTI
Ind Chip Molded Wirewound 2.2uH 10% 1MHz 25Q-Factor Ferrite 270mA 1210 Blister T/R
Avnet

Technical Specifications

Shielding No
Size-Height 2 mm
Inductance 2.2 µH
Resonant Frequency 125 MHz
Size-Width 2.5 mm
Resistance 750 mΩ
Mounting Type Surface Mount
Size-Length 3.2 mm
Q-Factor 25
RoHS Compliant
Self Resonant Frequency 125 MHz
Number of Pins 2
Weight 50 mg
Case / Package / Footprint 1210
Current Rating 270 mA
Lead-Free Status Lead Free
Packaging Reel

Documents

Verical
Datasheet
Datasheet 9 pages 8 years ago
Future Electronics
Datasheet
Digi-Key
Datasheet 7 pages 11 years ago
Allied Electronics
Datasheet 9 pages 4 years ago
Farnell
Datasheet 9 pages 8 years ago

Images

Alternate Names

EPC B82422A1222K100
EPCO B82422A1222K100
EPCOS Inc B82422A1222K100
EPCOS PTE LTD B82422A1222K100
EPCOS (TDK) B82422A1222K100
EPCOS LIMITED B82422A1222K100
EPCOS LTD B82422A1222K100
Epcos (Siemens) B82422A1222K100
EPCOS AG B82422A1222K100
EPCOS (Si B82422A1222K100
EPCOS INC (VA) B82422A1222K100
EPCOS LIMITEDKEME B82422A1222K100
Epcos (Siemens Div) B82422A1222K100
EPCOS (Siemens Passi B82422A1222K100
EPCOS FERRIT B82422A1222K100
EPCOS LIMITEDTHIN B82422A1222K100
EPCOSF B82422A1222K100
EPCOS (D) B82422A1222K100
EPCOS AG (TDK-EPC CORPORATION) B82422A1222K100
EPCOS(RoHS) B82422A1222K100
EPCOS AG (Siemens) B82422A1222K100
S+M B82422A1222K100
EPCOS AG (TD B82422A1222K100
EPCOS NORDIC OY B82422A1222K100
SIEMENS/EPCOS B82422A1222K100

Search for other parts like B82422 »