EPCOS B82422A1152K100

Inductor Chip Molded Wirewound 1.5uH 10% 7.96MHz 20Q-Factor Ferrite 340mA 500mOhm DCR 1210 Blister T/R

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
495-1697-1-ND 5,283 Buy Now »
USD
0.520 0.460 0.345 0.253 0.253
495-1697-6-ND 5,283 Buy Now »
USD
0.520 0.460 0.345 0.253 0.253
495-1697-2-ND 2,000 Buy Now »
USD
0.164
Verical
B82422A1152K100 8,000 Buy Now »
USD
0.132
Newark 2
59T9560 2,563 Buy Now »
USD
0.177
22C0355 0 ··
USD
0.148
Mouser
871-B82422A1152K100 5,420 Buy Now »
USD
0.460 0.414 0.345 0.228 0.155
Chip One Stop Global 2
C1S220700022960 100 Buy Now »
USD
0.269 0.269 0.269
C1S220700108701 8,000 Buy Now »
USD
0.163
Avnet
B82422A1152K100 0 ··
USD
0.168
Dachs
B82422A1152K100 4,000 ··
Future Electronics
B82422A1152K100 0 ··
USD
0.157
Allied Electronics
70419672 0 ··
USD
0.280 0.230 0.230
TTI
B82422A1152K100 0 ··
Farnell
2148695 2,563 Buy Now »
GBP
0.429 0.340 0.254 0.186 0.186
element14 APAC
2148695 2,583 Buy Now »
SGD
0.720 0.648 0.540 0.357 0.243
Avnet Europe
B82422A1152K100 14,000 Buy Now »
USD
0.103
Distrelec
B82422-A1152-K100 176 Buy Now »
EUR
0.397 0.340 0.216 0.216 0.216
RS Components
1910295 960 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Area51
B82422A1152K100 28,000 ··
USD
0.151 0.151 0.151 0.151 0.151
STLAA.com
B82422A1152K100 ··
Abacus Technologies
B82422A1152K100 2,460 ··
Ewing Components
B82422A1152K100 27,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
B82422A1152K100 Contact ··

Descriptions

INDUCTOR, SMD, 1.5UH, 340MA, 10%, 270MHZ
Newark
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters
EPCOS
Ind Chip Molded Wirewound 1.5uH 10% 7.96MHz 20Q-Factor Ferrite 340mA 1210 Blister T/R
Avnet Europe
Ind Chip Molded Wirewound 1.5uH 10% 7.96MHz 20Q-Factor Ferrite 340mA 1210 Blister T/R
Avnet
Inductor, SMD [EPCOS] B82422-A1152-K100 Inductor, SMD
Distrelec
Inductor SMD SIMID 1.5uH 0.34A
RS Components
FIXED IND 1.5UH 340MA 500 MOHM
Digi-Key
Inductor Chip Molded Wirewound 1.5uH 10% 7.96MHz 20Q-Factor Ferrite 340mA 500mOhm DCR 1210 Blister T/R
Chip One Stop Global
Inductor SMD 1.5 µH 0.34 A ±10 %1210-100 choques SMD coils EPCOS / TDK
Dachs
INDUCTOR, SMD, 1.5UH, 340MA, 10%, 270MHZ
Farnell
Inductor Chip Molded Wirewound 1.5uH 10% 7.96MHz 20Q-Factor Ferrite 340mA 500mOhm DCR 1210 Automotive T/R
Verical
INDUCTOR, SMD, 1.5UH, 340MA, 10%, 270MHZ
element14 APAC
Epcos B82422A WireWound SMDinductor w/ FerriteCore,1.5 uH +/-10% 340mA Idc Q:20
Allied Electronics
B82422 Series 1210 1.5 uH ±10 % Tol. 340 mA Surface Mount Multilayer Inductor
Future Electronics

Technical Specifications

Current Rating 340 mA
Lead-Free Status Lead Free
Self Resonant Frequency 270 MHz
Number of Pins 2
Size-Width 2.5 mm
Weight 50 mg
Size-Length 3.2 mm
Packaging Reel
Inductance 1.5 µH
Mounting Type Surface Mount
Resonant Frequency 270 MHz
Shielding No
Case / Package / Footprint 1210
Q-Factor 20
RoHS Compliant
Resistance 500 mΩ
Size-Height 2 mm

Documents

Arrow
Datasheet
Future Electronics
Datasheet
Datasheet 9 pages 8 years ago
Allied Electronics
Datasheet 9 pages 4 years ago
Farnell
Datasheet 9 pages 8 years ago
Digi-Key
Datasheet 7 pages 11 years ago

Images

Alternate Names

EPC B82422A1152K100
EPCO B82422A1152K100
EPCOS Inc B82422A1152K100
EPCOS PTE LTD B82422A1152K100
EPCOS (TDK) B82422A1152K100
EPCOS LIMITED B82422A1152K100
EPCOS LTD B82422A1152K100
Epcos (Siemens) B82422A1152K100
EPCOS AG B82422A1152K100
EPCOS (Si B82422A1152K100
EPCOS INC (VA) B82422A1152K100
EPCOS LIMITEDKEME B82422A1152K100
Epcos (Siemens Div) B82422A1152K100
EPCOS (Siemens Passi B82422A1152K100
EPCOS FERRIT B82422A1152K100
EPCOS LIMITEDTHIN B82422A1152K100
EPCOSF B82422A1152K100
EPCOS (D) B82422A1152K100
EPCOS AG (TDK-EPC CORPORATION) B82422A1152K100
EPCOS(RoHS) B82422A1152K100
EPCOS AG (Siemens) B82422A1152K100
S+M B82422A1152K100
EPCOS AG (TD B82422A1152K100
EPCOS NORDIC OY B82422A1152K100
SIEMENS/EPCOS B82422A1152K100

Search for other parts like B82422 »