EPCOS B82422A1104K100

Inductor Chip Molded Wirewound 100uH 10% 100KHz 27Q-Factor Ferrite 65mA 11.5Ohm DCR 1210 Blister T/R

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
495-1696-1-ND 10,518 Buy Now »
USD
0.520 0.460 0.345 0.253 0.253
495-1696-6-ND 10,518 Buy Now »
USD
0.520 0.460 0.345 0.253 0.253
495-1696-2-ND 10,000 Buy Now »
USD
0.164
Arrow
B82422A1104K100 4,000 Buy Now »
USD
0.153
Verical 2
B82422A1104K100 2,614 Buy Now »
USD
0.080 0.080
B82422A1104K100 4,000 Buy Now »
USD
0.148
Chip One Stop Japan 2
C1S220700022951 2,654 Buy Now »
USD
0.243 0.159 0.153
C1S220700108686 4,000 Buy Now »
CNY
1.10
Mouser
871-B82422A1104K100 19,777 Buy Now »
USD
0.460 0.414 0.345 0.228 0.155
TTI
B82422A1104K100 1,850 Buy Now »
USD
0.229 0.229 0.229
Newark 2
22C0349 0 ··
USD
0.470 0.415 0.310 0.227 0.227
28X2008 0 ··
USD
0.162
Chip One Stop Global 2
C1S220700022951 2,654 Buy Now »
USD
0.243 0.159 0.153
C1S220700108686 4,000 Buy Now »
USD
0.147
Avnet
B82422A1104K100 0 ··
USD
0.161
Future Electronics
B82422A1104K100 0 ··
USD
0.157
Allied Electronics
70419663 0 ··
USD
0.280 0.230 0.230
Avnet Europe
B82422-A1104-K100 126,000 Buy Now »
USD
0.087
Distrelec
B82422-A1104-K100 2,654 Buy Now »
EUR
0.467 0.350 0.233 0.200 0.200
Avnet Asia
B82422A1104K100 0 ··
USD
2.25
RS Components
1910194 1,325 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
87016 3,100 Buy Now »
USD
0.497 0.497 0.280 0.140 0.140
Area51
B82422A1104K100 3,000 ··
USD
0.151 0.151 0.151 0.151 0.151
C Plus Electronics
B82422A1104K100 Yes ··
Abtronics
B82422A1104K100 2,253 ··
Chip 1 Exchange
B82422A1104K100 Yes ··
STLAA.com
B82422A1104K100 7,200 ··
Ewing Components
B82422A1104K100 27,000 Send RFQ »
SIE
B82422A1104K100 174 ··
Rotakorn
868236700 813 ··
TME
B82422A1104K100 10 Buy Now »
USD
0.119 0.108 0.093 0.088
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
B82422A1104K100 Contact Send RFQ »
North Star Micro
B82422A1104K100 Contact ··
TransparentC
B82422A1104K100 Contact Send RFQ »
XS Micro
B82422A1104K100 Contact ··

Descriptions

Inductor Chip Molded Wirewound 100uH 10% 100KHz 27Q-Factor Ferrite 65mA 11.5Ohm DCR 1210 Blister T/R
Chip One Stop Global
INDUCTOR, WIREWOUND, 100UH, 0.065A, 1210
element14 APAC
Ind Chip Molded Wirewound 100uH 10% 100KHz 27Q-Factor Ferrite 65mA 1210 Blister T/R
Avnet Asia
INDUCTOR, 1210, 100UH, 0.65A, 10%; Inductor Type:Laser Cut; Series:SIMID; Inductance:100µH; Inductance Tolerance:10%; Resistance:11.5ohm; DC Current Max:65mA; Self Resonant Frequency:7MHz; Case Style:1210; Q Factor @ Vr, F:27; Core Material:Ferrite
Farnell
INDUCTOR, 100UH, 65MA, +10%, 7MHz, FULL REEL
Newark
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters
EPCOS
B82422 Series 1210 100 uH ±10 % Tol. 65 mA Surface Mount Multilayer Inductor
Future Electronics
Ind Chip Molded Wirewound 100uH 10% 100KHz 27Q-Factor Ferrite 65mA 1210 Blister T/R
Avnet
INDUCTOR 100UH 65MA 1210 10%
Rotakorn
Ind Chip Molded Wirewound 100uH 10% 100KHz 27Q-Factor Ferrite 65mA 1210 Blister T/R
Avnet Europe
Epcos B82422A WireWound SMDinductor w/ FerriteCore,100 uH +/-10% 65mA Idc Q:27
Allied Electronics
Inductor: ferrite; 100uH; 1210; 65mA; 11.5Ω; SMD; Q:40; freson:7MHz
TME
Inductor Chip Molded Wirewound 100uH 10% 100KHz 27Q-Factor Ferrite 65mA 11.5Ohm DCR 1210 Blister T/R
Chip One Stop Japan
Ind Molded 100uH 10% 100KHz 27Q-Factor Ferrite 65mA 1210 Blister T/R
Verical
Inductor SMD SIMID 100uH 0.065A
RS Components
Inductor 10% B82422/A1104K/B82422/A1104K100 EPCOS RoHS µF=100 SO1210
Halfin
Inductor, SMD [EPCOS] B82422-A1104-K100 Inductor, SMD
Distrelec
FIXED IND 100UH 65MA 11.5 OHM
Digi-Key

Technical Specifications

Q-Factor 27
Weight 50 mg
Current Rating 65 mA
Inductance 100 µH
Number of Pins 2
Size-Height 2 mm
Self Resonant Frequency 7 MHz
Mounting Type Surface Mount
REACH SVHC Compliance No SVHC
Case / Package / Footprint 1210
Packaging Cut Tape (CT)
Lead-Free Status Lead Free
Resistance 11.5 Ω
Size-Length 3.2 mm
RoHS Compliant
Resonant Frequency 7 MHz
Shielding No
Size-Width 2.5 mm

Documents

Future Electronics
Datasheet
Jameco
Datasheet 9 pages 8 years ago
Verical
Datasheet
Digi-Key
Datasheet 7 pages 11 years ago
Allied Electronics
Datasheet 9 pages 4 years ago
Farnell
Datasheet 9 pages 8 years ago

Images

Alternate Names

EPC B82422A1104K100
EPCO B82422A1104K100
EPCOS Inc B82422A1104K100
EPCOS PTE LTD B82422A1104K100
EPCOS (TDK) B82422A1104K100
EPCOS LIMITED B82422A1104K100
EPCOS LTD B82422A1104K100
Epcos (Siemens) B82422A1104K100
EPCOS AG B82422A1104K100
EPCOS (Si B82422A1104K100
EPCOS INC (VA) B82422A1104K100
EPCOS LIMITEDKEME B82422A1104K100
Epcos (Siemens Div) B82422A1104K100
EPCOS (Siemens Passi B82422A1104K100
EPCOS FERRIT B82422A1104K100
EPCOS LIMITEDTHIN B82422A1104K100
EPCOSF B82422A1104K100
EPCOS (D) B82422A1104K100
EPCOS AG (TDK-EPC CORPORATION) B82422A1104K100
EPCOS(RoHS) B82422A1104K100
EPCOS AG (Siemens) B82422A1104K100
S+M B82422A1104K100
EPCOS AG (TD B82422A1104K100
EPCOS NORDIC OY B82422A1104K100
SIEMENS/EPCOS B82422A1104K100

Search for other parts like B82422 »