EPCOS B82422A1103K100

Inductor Chip Molded Wirewound 10uH 10% 1MHz 27Q-Factor Ferrite 180mA 1.6Ohm DCR 1210 Automotive T/R

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
495-1695-1-ND 5,043 Buy Now »
USD
0.520 0.460 0.345 0.253 0.253
495-1695-6-ND 5,043 Buy Now »
USD
0.520 0.460 0.345 0.253 0.253
495-1695-2-ND 4,000 Buy Now »
USD
0.164
Verical
B82422A1103K100 1,002 Buy Now »
USD
0.079 0.079
Newark 2
46P6043 743 Buy Now »
USD
0.210 0.210 0.210 0.192 0.192
22C0347 10,000 Buy Now »
USD
0.162
Chip One Stop Japan
C1S220700022942 1,174 Buy Now »
USD
0.243 0.205 0.205
TTI 2
B82422A1103K100 24,000 Buy Now »
USD
0.153
B82422A1103K100. 600 Buy Now »
USD
0.303 0.303 0.303
Mouser
871-B82422A1103K100 7,155 Buy Now »
USD
0.460 0.414 0.345 0.228 0.155
Chip One Stop Global
C1S220700022942 1,174 Buy Now »
USD
0.243 0.226 0.226
Avnet
B82422A1103K100 0 ··
USD
0.151
Future Electronics
B82422A1103K100 4,000 Buy Now »
USD
0.157
Allied Electronics
70419657 0 ··
USD
0.280 0.230 0.230
Avnet Europe
B82422-A1103-K100 76,000 Buy Now »
USD
0.087
Distrelec
B82422-A1103-K100 1,174 Buy Now »
EUR
0.350 0.300 0.234 0.191 0.191
Avnet Asia
B82422A1103K100 0 ··
USD
0.227
RS Components
1910122 4,160 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
B82422A1103K100 1,560 Buy Now »
USD
0.918 0.459 0.275 0.184 0.184
SPEC
B82422A1103K100 24,000 ··
Abtronics
B82422A1103K100 4,741 ··
C Plus Electronics
B82422A1103K100 Yes ··
STLAA.com
B82422A1103K100 2,400 ··
Ewing Components
B82422A1103K100 23,000 Send RFQ »
TME
B82422A1103K100 7,070 Buy Now »
USD
0.124 0.109 0.091 0.087
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
B82422A1103K100 Contact ··
Touchstone Systems
B82422A1103K100 Contact Send RFQ »
North Star Micro
B82422A1103K100 Contact ··
XS Micro
B82422A1103K100 Contact ··

Descriptions

Inductor Chip Molded Wirewound 10uH 10% 1MHz 27Q-Factor Ferrite 180mA 1.6Ohm DCR 1210 Automotive Blister T/R
Chip One Stop Global
Ind Chip Molded Wirewound 10uH 10% 1MHz 27Q-Factor Ferrite 180mA 1210 Blister T/R
Avnet Europe
CHIP INDUCTOR, 10UH 180MA 10% 25MHZ
Newark
Inductor, SMD [EPCOS] B82422-A1103-K100 Inductor, SMD
Distrelec
FIXED IND 10UH 180MA 1.6 OHM SMD
Digi-Key
B82422 Series 1210 10 uH ±10 % Tol. 180 mA Surface Mount Multilayer Inductor
Future Electronics
Ind Chip Molded Wirewound 10uH 10% 1MHz 27Q-Factor Ferrite 180mA 1210 Blister T/R
Avnet
FIXED IND 10UH 180MA 1.6 OHM SMD
SPEC
Epcos B82422A WireWound SMDinductor w/ FerriteCore,10 uH +/-10% 180mA Idc Q:27
Allied Electronics
INDUCTOR, WIRE-WOUND, 10UH, 180MA, 1210
Farnell
Inductor: ferrite; 10uH; 1210; 180mA; 1.6Ω; SMD; Q:27; ftest:2.52MHz
TME
Inductor Chip Molded Wirewound 10uH 10% 1MHz 27Q-Factor Ferrite 180mA 1.6Ohm DCR 1210 Automotive Blister T/R
Chip One Stop Japan
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters
EPCOS
Inductor Chip Molded Wirewound 10uH 10% 1MHz 27Q-Factor Ferrite 180mA 1.6Ohm DCR 1210 Automotive T/R
Verical
Inductor SMD SIMID 10uH 0.18A
RS Components
INDUCTOR, WIRE-WOUND, 10UH, 180MA, 1210
element14 APAC
Ind Chip Molded Wirewound 10uH 10% 1MHz 27Q-Factor Ferrite 180mA 1210 Blister T/R
Avnet Asia

Technical Specifications

Packaging Cut Tape (CT)
Size-Height 2 mm
Q-Factor 27
Size-Width 2.5 mm
Resistance 1.6 Ω
Size-Length 3.2 mm
Mounting Type Surface Mount
RoHS Compliant
Resonant Frequency 25 MHz
REACH SVHC Compliance No SVHC
Current Rating 180 mA
Inductance 10 µH
Self Resonant Frequency 25 MHz
Shielding No
Number of Pins 2
Weight 50 mg
Case / Package / Footprint 1210
Lead-Free Status Lead Free

Documents

Future Electronics
Datasheet
element14
Datasheet
Verical
Datasheet 9 pages 8 years ago
Digi-Key
Datasheet 7 pages 11 years ago
Allied Electronics
Datasheet 9 pages 4 years ago
Farnell
Datasheet 9 pages 4 years ago
Datasheet 9 pages 8 years ago
TME
Datasheet 7 pages 11 years ago

Images

Alternate Names

EPC B82422A1103K100
EPCO B82422A1103K100
EPCOS Inc B82422A1103K100
EPCOS PTE LTD B82422A1103K100
EPCOS (TDK) B82422A1103K100
EPCOS LIMITED B82422A1103K100
EPCOS LTD B82422A1103K100
Epcos (Siemens) B82422A1103K100
EPCOS AG B82422A1103K100
EPCOS (Si B82422A1103K100
EPCOS INC (VA) B82422A1103K100
EPCOS LIMITEDKEME B82422A1103K100
Epcos (Siemens Div) B82422A1103K100
EPCOS (Siemens Passi B82422A1103K100
EPCOS FERRIT B82422A1103K100
EPCOS LIMITEDTHIN B82422A1103K100
EPCOSF B82422A1103K100
EPCOS (D) B82422A1103K100
EPCOS AG (TDK-EPC CORPORATION) B82422A1103K100
EPCOS(RoHS) B82422A1103K100
EPCOS AG (Siemens) B82422A1103K100
S+M B82422A1103K100
EPCOS AG (TD B82422A1103K100
EPCOS NORDIC OY B82422A1103K100
SIEMENS/EPCOS B82422A1103K100

Search for other parts like B82422 »