EPCOS B81141C1684M

Safety Capacitor, 0.68 uF, 440 VAC, ± 20%, X1, PET, Radial Box - 2 Pin, Through Hole
Obsolete
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance680 nF
DielectricPET
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationPC Pins
Tolerance20 %
Voltage Rating (AC)440 V
Voltage Rating (DC)1 kV
Dimensions
Depth16 mm
Height - Seated (Max)28.4988 mm
Lead Diameter1 mm
Lead Pitch37.5 mm
Length41.5036 mm
Width16.002 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B81141C1684M.

DigiKey
Datasheet4 pages22 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B81141C1684M.

Related Parts

Descriptions

Descriptions of EPCOS B81141C1684M provided by its distributors.

Safety Capacitor, 0.68 uF, 440 VAC, ± 20%, X1, PET, Radial Box - 2 Pin, Through Hole
FILM CAP MKT X1 0.68µF 20% 440Vac LS 27.5mm
CAP FILM 0.68UF 20% 1KVDC RADIAL

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B81141C1684M*

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance680 nF
DielectricPET
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationPC Pins
Tolerance20 %
Voltage Rating (AC)440 V
Voltage Rating (DC)1 kV
Dimensions
Depth16 mm
Height - Seated (Max)28.4988 mm
Lead Diameter1 mm
Lead Pitch37.5 mm
Length41.5036 mm
Width16.002 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B81141C1684M.

DigiKey
Datasheet4 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant