TDK B81141-C1683-M289

Cap Film 0.068uF 440VAC PET 20% 26.5 X 8.5 X 16.5mm RDL 22.5mm Ammo Pack

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance68 nF
DielectricPET
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
TerminationRadial
Tolerance20 %
Voltage Rating (AC)440 V
Voltage Rating (DC)1 kV
Dimensions
Depth8.5 mm
Height16.5 mm
Height - Seated (Max)16.51 mm
Lead Diameter800 µm
Lead Pitch22.5 mm
Length26.5 mm
Width8.5 mm

Engineering Resources

View Evaluation kits and Reference designs for TDK B81141-C1683-M289.

Related Parts

Descriptions

Descriptions of TDK B81141-C1683-M289 provided by its distributors.

Cap Film 0.068uF 440VAC PET 20% 26.5 X 8.5 X 16.5mm RDL 22.5mm Ammo Pack
FILM CAP MKT X1 0.068µF 20% 440Vac LS 22.5mm
CAP FILM 0.068UF 20% 440VAC RAD
Product Description Demo for Development.
IC TXRX NON-INVERT 5.25V 20QSOP

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B81141C1683M289

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance68 nF
DielectricPET
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
TerminationRadial
Tolerance20 %
Voltage Rating (AC)440 V
Voltage Rating (DC)1 kV
Dimensions
Depth8.5 mm
Height16.5 mm
Height - Seated (Max)16.51 mm
Lead Diameter800 µm
Lead Pitch22.5 mm
Length26.5 mm
Width8.5 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant