EPCOS B81122A1333M

Cap Film 0.033UF 20% 250VAC Rad
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolypropylene
MountThrough Hole
Technical
Capacitance33 nF
DielectricPP
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationPC Pins
Tolerance20 %
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Height17.5 mm
Height - Seated (Max)17.5006 mm
Lead Length6 mm
Lead Pitch15.0114 mm
Length18.0086 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B81122A1333M.

Farnell
Datasheet9 pages15 years ago
Datasheet1 page17 years ago
DigiKey
Datasheet7 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B81122A1333M.

Descriptions

Descriptions of EPCOS B81122A1333M provided by its distributors.

CAP FILM 0.033UF 20% 250VAC RAD
CAPACITOR, CLASS Y2 33NF ; CAPACITANCE:33NF; VOLTAGE RATING, AC:250V; VOLTAGE RATING, DC:2500V; CAPACITOR DIELECTRIC TYPE:POLYPROPYLENE; SERIES:B81122; TOLERANCE, :20%; TOLERANCE, -:20%; TEMP, OP. MAX:85(DEGREE C); TEMP, OP. ;ROHS COMPLIANT: YES
CAPACITOR, CLASS Y2, 33NF; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.033µF; Capacitance Tolerance:± 20%; Voltage Rating:2500VDC; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:15mm; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); Approval Bodies:UL, CSA, VDE; Climatic Category:40/100/21; External Depth:9mm; External Length / Height:17.5mm; External Width:18mm; Flammability Rating:UL94V-0; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Proof Test Voltage Time:2s; Proof Voltage:2500V; Suppression Class:Y; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VAC:250V; Voltage Rating VDC:2500V

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolypropylene
MountThrough Hole
Technical
Capacitance33 nF
DielectricPP
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationPC Pins
Tolerance20 %
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Height17.5 mm
Height - Seated (Max)17.5006 mm
Lead Length6 mm
Lead Pitch15.0114 mm
Length18.0086 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B81122A1333M.

Farnell
Datasheet9 pages15 years ago
Datasheet1 page17 years ago
DigiKey
Datasheet7 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant