JST B7B-XH-A(LF)(SN)

Conn Shrouded Header HDR 7 POS 2.5mm Solder ST Thru-Hole Box

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
455-2252-ND 29,842 Buy Now »
USD
0.330 0.308 0.216 0.154 0.123
Chip One Stop Japan
C1S404000047793 5,512 Buy Now »
USD
0.110 0.091 0.091
Chip One Stop Global 2
C1S404000125213 1,359 Buy Now »
USD
0.186 0.133 0.133
C1S404000047793 2,137 Buy Now »
USD
0.192 0.138 0.135
TLC Electronics
B7B-XH-A(LF)(SN) 470 Buy Now »
USD
0.239 0.239 0.186 0.140 0.120
Future Electronics
B7B-XH-A(LF)(SN) 0 ··
USD
0.161 0.146 0.112
RS Components
8201567 1,185 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
B7B-XH-A(LF)(SN) 5,000 ··
STLAA.com
B7B-XH-A(LF)(SN) 55 ··
Quest
B7B-XH-A(LF)(SN) 0 ··

Descriptions

Conn Shrouded Header HDR 7 POS 2.5mm Solder ST Thru-Hole Box
Chip One Stop Japan
CONN HEADER XH TOP 7POS 2.5MM
Digi-Key
Conn Shrouded Header HDR 7 POS 2.5mm Solder ST Thru-Hole Box
Chip One Stop Global
.079 HEADER T.E.
TLC Electronics
7 Position 2.5mm Top-Entry Crimp Style Header
Future Electronics
Shrouded hdr XH 2.5mm pitch straight 7w
RS Components

Technical Specifications

Lead-Free Status Lead Free
RoHS Compliant

Documents

Future Electronics
Datasheet 6 pages 8 years ago
Datasheet 5 pages 6 years ago
Datasheet 5 pages 6 years ago

Alternate Names

JST CORP B7B-XH-A(LF)(SN)
JST MFG CO LTD B7B-XH-A(LF)(SN)
JST MFG B7B-XH-A(LF)(SN)
JAPAN SOLDERLESS TERMINAL B7B-XH-A(LF)(SN)
JST SALES AMERICA INC B7B-XH-A(LF)(SN)
JST CORPORATION B7B-XH-A(LF)(SN)
JST Manufacturing B7B-XH-A(LF)(SN)
JST (JAPAN SOLDERLESS TERMINALS) B7B-XH-A(LF)(SN)
JST Sales America B7B-XH-A(LF)(SN)
JST GMBH B7B-XH-A(LF)(SN)
JST/ROHS B7B-XH-A(LF)(SN)
JST Deutschland B7B-XH-A(LF)(SN)
JST UK Ltd B7B-XH-A(LF)(SN)
JST-Ésterreich GmbH B7B-XH-A(LF)(SN)
JST CONNECTORS B7B-XH-A(LF)(SN)
JST BELGIUM B7B-XH-A(LF)(SN)
JST Deutschland GmbH B7B-XH-A(LF)(SN)
JST CORPO B7B-XH-A(LF)(SN)
JST Germany B7B-XH-A(LF)(SN)
JST FRANCE B7B-XH-A(LF)(SN)
JST COMPONENTS B7B-XH-A(LF)(SN)
JST SALES AMERICA INC (VA) B7B-XH-A(LF)(SN)
JST COMPONENTS CO LTD B7B-XH-A(LF)(SN)
JSTHOUSING B7B-XH-A(LF)(SN)
JSTMANUFACTURINGCOMPANYLIMITED B7B-XH-A(LF)(SN)

Search for other parts like B7 »