EPCOS B78108S1475J000

RF Choke Drum Core 4.7mH 5% 100KHz 35Q-Factor Ferrite 55mA 78Ohm DCR AXL Automotive T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Core MaterialFerrite
Number of Pins2
Technical
Current Rating55 mA
DC Current55 mA
DC Resistance (DCR)78 Ω
Inductance4.7 mH
Inductance Tolerance5 %
Lead/Base StyleAxial
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Q Factor35
Resistance78 Ω
Schedule B8504500000
Self Resonant Frequency700 kHz
ShieldingUnshielded
Test Frequency100 kHz
Tolerance5 %
Dimensions
Lead Length25 mm
Length11.5 mm
Max Length9.2 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B78108S1475J000.

element14 APAC
Datasheet0 pages0 years ago
Ciiva Crawler
Datasheet9 pages11 years ago
Newark
Datasheet9 pages11 years ago
Datasheet22 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages11 years ago
DigiKey
Datasheet10 pages25 years ago
Farnell
Datasheet2 pages24 years ago

Alternate Parts

Price @ 1000
$ 0.106
$ 0.157
$ 0.157
Stock
965,149
72,022
72,022
Authorized Distributors
12
3
3
Inductance
4.7 mH
4.7 mH
4.7 mH
Tolerance
5 %
5 %
5 %
Current Rating
55 mA
55 mA
55 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
78 Ω
78 Ω
78 Ω
Q Factor
35
35
35
Test Frequency
100 kHz
252 kHz
252 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B78108S1475J000.

Related Parts

Descriptions

Descriptions of EPCOS B78108S1475J000 provided by its distributors.

RF Choke Drum Core 4.7mH 5% 100KHz 35Q-Factor Ferrite 55mA 78Ohm DCR AXL Automotive T/R
GENERAL PURPOSE INDUCTOR RoHS Compliant Axial Lead Free (Type) Inductor -55C 700kHz 78Ohm 4.7mH
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters
INDUCTOR, AXIAL, 4700UH; Inductance:4.7mH; Inductance Tolerance:± 5%; DC Resistance Max:78ohm; DC Current Rating:55mA; Q Test Frequency:252kHz; Inductor Case Style:Axial Leaded; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Body Diameter:4mm; Core Material:Ferrite; Core Material:Ferrite; DC Current Max:55mA; External Length / Height:9.2mm; Inductance Measurement Frequency:0.1MHz; Inductor Type:High Frequency / RF; Lead Diameter:0.63mm; Lead Length:25mm; Package / Case:Axial; Q @ Vr F:35; Q Factor @ Frequency:35 @ 252kHz; Resistance:78ohm; Resonant Frequency:700kHz; Tolerance +:5%; Tolerance -:5%

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B78108-S1475-J
  • B78108S1475J

Technical Specifications

Physical
Case/PackageAxial
Core MaterialFerrite
Number of Pins2
Technical
Current Rating55 mA
DC Current55 mA
DC Resistance (DCR)78 Ω
Inductance4.7 mH
Inductance Tolerance5 %
Lead/Base StyleAxial
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Q Factor35
Resistance78 Ω
Schedule B8504500000
Self Resonant Frequency700 kHz
ShieldingUnshielded
Test Frequency100 kHz
Tolerance5 %
Dimensions
Lead Length25 mm
Length11.5 mm
Max Length9.2 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B78108S1475J000.

element14 APAC
Datasheet0 pages0 years ago
Ciiva Crawler
Datasheet9 pages11 years ago
Newark
Datasheet9 pages11 years ago
Datasheet22 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages11 years ago
DigiKey
Datasheet10 pages25 years ago
Farnell
Datasheet2 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant