EPCOS B78108S1472K000

Ind RF Choke Bobbin Core 4.7uH 10% 60Q-Factor Ferrite 820mA AXL Ammo Pack/T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Core MaterialFerrite
Number of Pins2
Technical
Current Rating820 mA
DC Current820 mA
DC Resistance (DCR)340 mΩ
Inductance4.7 µH
Inductance Tolerance10 %
Lead/Base StyleAxial
Max DC Current820 mA
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Q Factor60
Resistance340 mΩ
Schedule B8504500000
Self Resonant Frequency95 MHz
ShieldingUnshielded
Test Frequency1 MHz
Tolerance10 %
Dimensions
Diameter4 mm
Lead Length25 mm
Length11.5 mm
Max Length9.2 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B78108S1472K000.

element14 APAC
Datasheet0 pages0 years ago
Ciiva Crawler
Datasheet9 pages11 years ago
Farnell
Datasheet9 pages11 years ago
Datasheet2 pages24 years ago
Newark
Datasheet22 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages11 years ago
DigiKey
Datasheet10 pages25 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B78108S1472K000.

Related Parts

Descriptions

Descriptions of EPCOS B78108S1472K000 provided by its distributors.

Ind RF Choke Bobbin Core 4.7uH 10% 60Q-Factor Ferrite 820mA AXL Ammo Pack/T/R
RF CHOKE General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters
INDUCTOR, AXIAL, 4.7UH; Inductance:4.7µH; Inductance Tolerance:± 10%; DC Resistance Max:0.34ohm; DC Current Rating:820mA; Q Test Frequency:7.96MHz; Inductor Case Style:Axial Leaded; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Body Diameter:4mm; Core Material:Ferrite; Core Material:Ferrite; DC Current Max:820mA; External Length / Height:9.2mm; Inductance Measurement Frequency:1MHz; Inductor Type:High Frequency / RF; Lead Diameter:0.63mm; Lead Length:25mm; Package / Case:Axial; Q @ Vr F:60; Q Factor @ Frequency:60 @ 7.96MHz; Resistance:0.34ohm; Resonant Frequency:95MHz; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B78108-S1472-K
  • B78108-S1472K
  • B78108-S1472K000
  • B78108S1472K
  • B78108S1472K000.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Core MaterialFerrite
Number of Pins2
Technical
Current Rating820 mA
DC Current820 mA
DC Resistance (DCR)340 mΩ
Inductance4.7 µH
Inductance Tolerance10 %
Lead/Base StyleAxial
Max DC Current820 mA
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Q Factor60
Resistance340 mΩ
Schedule B8504500000
Self Resonant Frequency95 MHz
ShieldingUnshielded
Test Frequency1 MHz
Tolerance10 %
Dimensions
Diameter4 mm
Lead Length25 mm
Length11.5 mm
Max Length9.2 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B78108S1472K000.

element14 APAC
Datasheet0 pages0 years ago
Ciiva Crawler
Datasheet9 pages11 years ago
Farnell
Datasheet9 pages11 years ago
Datasheet2 pages24 years ago
Newark
Datasheet22 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages11 years ago
DigiKey
Datasheet10 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant