EPCOS B78108S1105J000

Ind RF Choke Bobbin Core 1mH 5% 100KHz 50Q-Factor Ferrite 130mA AXL T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Core MaterialFerrite
Number of Pins2
Technical
Current Rating130 mA
DC Current130 mA
DC Resistance (DCR)14 Ω
Inductance1 mH
Inductance Tolerance5 %
Lead/Base StyleAxial
Max DC Current130 mA
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Q Factor50
Resistance14 Ω
Schedule B8504500000
Self Resonant Frequency1.6 MHz
ShieldingUnshielded
Test Frequency100 kHz
Tolerance5 %
Dimensions
Lead Length25 mm
Length11.5 mm
Max Length9.2 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B78108S1105J000.

element14 APAC
Datasheet0 pages0 years ago
Ciiva Crawler
Datasheet9 pages11 years ago
Newark
Datasheet9 pages11 years ago
Future Electronics
Datasheet9 pages11 years ago
DigiKey
Datasheet10 pages25 years ago
Farnell
Datasheet22 pages0 years ago
Datasheet2 pages24 years ago

Alternate Parts

Price @ 1000
$ 0.151
$ 0.156
$ 0.156
Stock
2,394,529
155,974
155,974
Authorized Distributors
14
3
3
Inductance
1 mH
1 mH
1 mH
Tolerance
5 %
5 %
5 %
Current Rating
130 mA
130 mA
130 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
14 Ω
14 Ω
14 Ω
Q Factor
50
50
50
Test Frequency
100 kHz
252 kHz
252 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B78108S1105J000.

Related Parts

Descriptions

Descriptions of EPCOS B78108S1105J000 provided by its distributors.

Ind RF Choke Bobbin Core 1mH 5% 100KHz 50Q-Factor Ferrite 130mA AXL T/R
General Purpose Inductor, 1000uH, 5%, 1 Element, Ferrite-Core
INDUCTOR, AXIAL, 1000UH; Inductance:1mH; Inductance Tolerance:± 5%; DC Resistance Max:14ohm; DC Current Rating:130mA; Q Test Frequency:252kHz; Inductor Case Style:Axial Leaded; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Body Diameter:4mm; Core Material:Ferrite; Core Material:Ferrite; DC Current Max:130mA; External Length / Height:9.2mm; Inductance Measurement Frequency:0.1MHz; Inductor Type:High Frequency / RF; Lead Diameter:0.63mm; Lead Length:25mm; Package / Case:Axial; Q @ Vr F:55; Q Factor @ Frequency:50 @ 252kHz; Resistance:14ohm; Resonant Frequency:1.6MHz; Tolerance +:5%; Tolerance -:5%
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B78108-S1105-J
  • B78108-S1105-J000
  • B78108-S1105J
  • B78108S1105-J
  • B78108S1105J

Technical Specifications

Physical
Case/PackageAxial
Core MaterialFerrite
Number of Pins2
Technical
Current Rating130 mA
DC Current130 mA
DC Resistance (DCR)14 Ω
Inductance1 mH
Inductance Tolerance5 %
Lead/Base StyleAxial
Max DC Current130 mA
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Q Factor50
Resistance14 Ω
Schedule B8504500000
Self Resonant Frequency1.6 MHz
ShieldingUnshielded
Test Frequency100 kHz
Tolerance5 %
Dimensions
Lead Length25 mm
Length11.5 mm
Max Length9.2 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B78108S1105J000.

element14 APAC
Datasheet0 pages0 years ago
Ciiva Crawler
Datasheet9 pages11 years ago
Newark
Datasheet9 pages11 years ago
Future Electronics
Datasheet9 pages11 years ago
DigiKey
Datasheet10 pages25 years ago
Farnell
Datasheet22 pages0 years ago
Datasheet2 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant