EPCOS B72542V350K62

Var 35VAC 45VDC 1000A 56V 2220 SMD Blister T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2220
MountSurface Mount
Technical
Energy7.7 J
Max Surge Current1 kA
Max Varistor Voltage61.6 V
Max Voltage Rating (AC)35 V
Max Voltage Rating (DC)45 V
Min Varistor Voltage50.4 V
Number of Circuits1
PackagingTape & Reel (TR)
Schedule B8533400080
Varistor Voltage56 V

Documents

Download datasheets and manufacturer documentation for EPCOS B72542V350K62.

Future Electronics
Datasheet82 pages11 years ago
Datasheet82 pages11 years ago
Datasheet81 pages13 years ago
Datasheet75 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B72542V350K62.

Related Parts

Descriptions

Descriptions of EPCOS B72542V350K62 provided by its distributors.

Var 35VAC 45VDC 1000A 56V 2220 SMD Blister T/R
VARISTOR 56V 1KA 2220
35V 1000A 7700mJ SMD MLV
VARISTOR CN2220K35GK2

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72542V 350K 62

Technical Specifications

Physical
Case/Package2220
MountSurface Mount
Technical
Energy7.7 J
Max Surge Current1 kA
Max Varistor Voltage61.6 V
Max Voltage Rating (AC)35 V
Max Voltage Rating (DC)45 V
Min Varistor Voltage50.4 V
Number of Circuits1
PackagingTape & Reel (TR)
Schedule B8533400080
Varistor Voltage56 V

Documents

Download datasheets and manufacturer documentation for EPCOS B72542V350K62.

Future Electronics
Datasheet82 pages11 years ago
Datasheet82 pages11 years ago
Datasheet81 pages13 years ago
Datasheet75 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant