TDK B72510V40M62

Var Mov 4VAC/5.5VDC 100A 8V 0805 SMD T/r
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
MaterialMetal
MountSurface Mount
Technical
Capacitance700 pF
Clamping Current1 A
Clamping Voltage19 V
Max Operating Temperature125 °C
Max Surge Current100 A
Max Voltage Rating (AC)4 V
Max Voltage Rating (DC)5.5 V
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Varistor Voltage8 V
Voltage Tolerance20 %
Dimensions
Depth1.25 mm
Length2 mm

Documents

Download datasheets and manufacturer documentation for TDK B72510V40M62.

DigiKey
Datasheet15 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK B72510V40M62.

Descriptions

Descriptions of TDK B72510V40M62 provided by its distributors.

Var MOV 4VAC/5.5VDC 100A 8V 0805 SMD T/R
VARISTOR 8V 100A 0805
French Electronic Distributor since 1988

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72510-V 40-M 62
  • B72510-V40-M62
  • B72510V 40M 62
  • CN0805M4G

Technical Specifications

Physical
Case/Package0805
MaterialMetal
MountSurface Mount
Technical
Capacitance700 pF
Clamping Current1 A
Clamping Voltage19 V
Max Operating Temperature125 °C
Max Surge Current100 A
Max Voltage Rating (AC)4 V
Max Voltage Rating (DC)5.5 V
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Varistor Voltage8 V
Voltage Tolerance20 %
Dimensions
Depth1.25 mm
Length2 mm

Documents

Download datasheets and manufacturer documentation for TDK B72510V40M62.

DigiKey
Datasheet15 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant