EPCOS B72510T0110K062

Varistor, SMD 0805, Vv 18 V, 120 A, 14 V (DC), 11 V (AC), ±10 %, 0.005 Va (AC), 0.2 J
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Contact PlatingTin
MountSurface Mount
Technical
Capacitance400 pF
Clamping Current1 A
Clamping Voltage35 V
Energy200 mJ
Max Operating Temperature125 °C
Max Supply Voltage11 V
Max Surge Current120 A
Max Voltage Rating (AC)11 V
Max Voltage Rating (DC)14 V
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8533400080
Varistor Voltage18 V
Voltage Rating (AC)11 V
Voltage Rating (DC)14 V
Dimensions
Depth1.25 mm
Height1.4 mm
Length2 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B72510T0110K062.

Upverter
Datasheet80 pages8 years ago
Ciiva Crawler
Datasheet79 pages4 years ago
_legacy Avnet
Datasheet82 pages11 years ago
Future Electronics
Datasheet81 pages13 years ago
Datasheet75 pages15 years ago
Datasheet82 pages11 years ago
Datasheet15 pages18 years ago
Farnell
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet80 pages2 years ago
Jameco
Datasheet16 pages15 years ago
element14 APAC
Datasheet15 pages18 years ago

Inventory History

3 month trend:
-4.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B72510T0110K062.

Related Parts

Descriptions

Descriptions of EPCOS B72510T0110K062 provided by its distributors.

Varistor, SMD 0805, VV 18 V, 120 A, 14 V (DC), 11 V (AC), ±10 %, 0.005 VA (AC), 0.2 J
0805 2 Surface Mount VARISTOR TVS Varistor 35V 1A 0.005W 400pF
Var MLV 11VAC/14VDC 120A 18V 0805 SMD Automotive Blister T/R
Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=14V, Maximum Clamping Voltage (8/20μs)=35V
VARISTOR, 0805, 14VDC; Series:CT; Clamping Voltage Vc Max:35V; Peak Energy (10/1000uS):0.2J; Voltage Rating VDC:14V; Voltage Rating VAC:11V; Operating Temperature Range:-55°C to +125°C; Capacitance:400pF; Clamping Current Max:1A; Clamping Voltage:35V; Clamping Voltage @ 8/20µs Max:35V; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:0805; Peak Pulse Current IPP @ 8/20µs:120A; Power Dissipation Ptot Max:0.005W; Suppressor Type:Varistor; Surge Current:120A; Termination Type:SMD; Transient Energy:0.2J; Varistor Voltage:18V; Varistor Voltage @ 1mA:18V; Varistor Voltage @ 1mA:16.2V; Varistor Voltage @ 1mA Max:19.8V; Varistor Voltage Tolerance +:10%; Varistor Voltage Tolerance -:10%

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72510-T0110-K062
  • B72510T 110K 62
  • B72510T110K62
  • B72510T110K62.

Technical Specifications

Physical
Case/Package0805
Contact PlatingTin
MountSurface Mount
Technical
Capacitance400 pF
Clamping Current1 A
Clamping Voltage35 V
Energy200 mJ
Max Operating Temperature125 °C
Max Supply Voltage11 V
Max Surge Current120 A
Max Voltage Rating (AC)11 V
Max Voltage Rating (DC)14 V
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8533400080
Varistor Voltage18 V
Voltage Rating (AC)11 V
Voltage Rating (DC)14 V
Dimensions
Depth1.25 mm
Height1.4 mm
Length2 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B72510T0110K062.

Upverter
Datasheet80 pages8 years ago
Ciiva Crawler
Datasheet79 pages4 years ago
_legacy Avnet
Datasheet82 pages11 years ago
Future Electronics
Datasheet81 pages13 years ago
Datasheet75 pages15 years ago
Datasheet82 pages11 years ago
Datasheet15 pages18 years ago
Farnell
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet80 pages2 years ago
Jameco
Datasheet16 pages15 years ago
element14 APAC
Datasheet15 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant