EPCOS B72280B381K1

Var MOV 385VAC 505VDC 100000A 620V Bolt-Down Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Capacitance9 nF
Clamping Current800 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)385 V
Max Voltage Rating (DC)505 V
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8533400080
Varistor Voltage620 V

Documents

Download datasheets and manufacturer documentation for EPCOS B72280B381K1.

_legacy Avnet
Datasheet20 pages16 years ago
DigiKey
Datasheet7 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B72280B381K1.

Descriptions

Descriptions of EPCOS B72280B381K1 provided by its distributors.

Var MOV 385VAC 505VDC 100000A 620V Bolt-Down Box
VARISTOR BLOCK 385VRMS 80MM
BLOCK MOV B80 385V 2000J
80mm / 385v, BULK

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72280B 381K 1
  • B80K385

Technical Specifications

Technical
Capacitance9 nF
Clamping Current800 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)385 V
Max Voltage Rating (DC)505 V
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8533400080
Varistor Voltage620 V

Documents

Download datasheets and manufacturer documentation for EPCOS B72280B381K1.

_legacy Avnet
Datasheet20 pages16 years ago
DigiKey
Datasheet7 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant