EPCOS B72240L131K100

Var MOV 130VAC/170VDC 40000A 205V Thru-Hole Bent Strap Terminal Automotive Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Technical
Capacitance5.6 nF
ESD ProtectionNo
Lead/Base StyleStrap
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
Schedule B8533400080
Varistor Voltage205 V
Dimensions
Length37.5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B72240L131K100.

_legacy Avnet
Datasheet0 pages0 years ago
Future Electronics
Datasheet14 pages6 years ago
Datasheet17 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages21 years ago
DigiKey
Datasheet5 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B72240L131K100.

Descriptions

Descriptions of EPCOS B72240L131K100 provided by its distributors.

Var MOV 130VAC/170VDC 40000A 205V Thru-Hole Bent Strap Terminal Automotive Box
B722 Series 170 V 130 Vrms 340 V Clamp 40 kA 5600 pF HighE Strap Varistor
VARISTOR 205V 40KA SQUARE
VARISTOR LS40K130QP BULK
BLOCK MOV B40 130V 310J

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72240L 131K100
  • LS40K130QP

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Technical
Capacitance5.6 nF
ESD ProtectionNo
Lead/Base StyleStrap
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
Schedule B8533400080
Varistor Voltage205 V
Dimensions
Length37.5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B72240L131K100.

_legacy Avnet
Datasheet0 pages0 years ago
Future Electronics
Datasheet14 pages6 years ago
Datasheet17 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages21 years ago
DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant