TDK B72220Q131K101

Var MOV 130VAC/170VDC 15000A 205V Radial Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Technical
Capacitance1.95 nF
Clamping Current130 A
Max Operating Temperature85 °C
Max Supply Voltage130 V
Max Voltage Rating (AC)130 V
Max Voltage Rating (DC)170 V
Min Operating Temperature-40 °C
PackagingBulk
Varistor Voltage205 V
Voltage Tolerance10 %

Documents

Download datasheets and manufacturer documentation for TDK B72220Q131K101.

_legacy Avnet
Datasheet13 pages16 years ago
DigiKey
Datasheet5 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK B72220Q131K101.

Descriptions

Descriptions of TDK B72220Q131K101 provided by its distributors.

Var MOV 130VAC/170VDC 15000A 205V Radial Bulk
VARISTOR 205V 15KA RADIAL
DISC MOV 20MM 130V 100J
Varistor Temperature range: -40 ... 85 °C Code: Q20K130 Dimensions: 22.5 x 22.5 mm IEC-climate category: 40/85/56 Pitch: 10 mm Direct voltage max.: 170 V Energy: 100 J Surge current: 15 kA

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72220Q 131K101
  • Q20K130

Technical Specifications

Physical
Case/PackageRadial
Technical
Capacitance1.95 nF
Clamping Current130 A
Max Operating Temperature85 °C
Max Supply Voltage130 V
Max Voltage Rating (AC)130 V
Max Voltage Rating (DC)170 V
Min Operating Temperature-40 °C
PackagingBulk
Varistor Voltage205 V
Voltage Tolerance10 %

Documents

Download datasheets and manufacturer documentation for TDK B72220Q131K101.

_legacy Avnet
Datasheet13 pages16 years ago
DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant