EPCOS B72214S321K551

Var 320VAC 420VDC 4500A 510V Thru-Hole T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Energy84 J
Max Surge Current4.5 kA
Max Varistor Voltage561 V
Max Voltage Rating (AC)320 V
Max Voltage Rating (DC)420 V
Min Varistor Voltage459 V
Number of Circuits1
Schedule B8533400080
Varistor Voltage510 V

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B72214S321K551.

Related Parts

Descriptions

Descriptions of EPCOS B72214S321K551 provided by its distributors.

Var 320VAC 420VDC 4500A 510V Thru-Hole T/R
VARISTOR MET/OXIDE 320VAC 420VDC 4500A 510V
Metal-Oxide Varistors Radial Lead
French Electronic Distributor since 1988

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72214S 321K551

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Energy84 J
Max Surge Current4.5 kA
Max Varistor Voltage561 V
Max Voltage Rating (AC)320 V
Max Voltage Rating (DC)420 V
Min Varistor Voltage459 V
Number of Circuits1
Schedule B8533400080
Varistor Voltage510 V

Compliance

Environmental Classification
RoHSCompliant