TDK B72214S250K101

Varistor, 25 Vrms @ +85 C, 31 VDC @ +85 C, 1000 A (Max.) @ +85 C, Leaded | EPCOS B72214S250K101
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Contact PlatingTin
Technical
Capacitance5.85 nF
Clamping Current10 A
Clamping Voltage77 V
Insulation Resistance10 MΩ
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Output Current1 kA
Max Supply Voltage25 V
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)38 V
Min Operating Temperature-40 °C
Power Rating100 mW
Schedule B8533400080
Varistor Voltage39 V
Voltage Rating31 V
Voltage Rating (AC)25 V
Voltage Rating (DC)31 V
Voltage Tolerance10 %

Documents

Download datasheets and manufacturer documentation for TDK B72214S250K101.

Newark
Datasheet46 pages12 years ago
Future Electronics
Datasheet46 pages12 years ago
Datasheet16 pages18 years ago
Datasheet36 pages16 years ago
Datasheet47 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK B72214S250K101.

Related Parts

Descriptions

Descriptions of TDK B72214S250K101 provided by its distributors.

Varistor, 25 Vrms @ +85 C, 31 VDC @ +85 C, 1000 A (Max.) @ +85 C, Leaded | EPCOS B72214S250K101
Voltage Rating Vac:25V; Voltage Rating Vdc:31V; Product Range:Standard Series; Clamping Voltage Vc Max:77V; Varistor Case Style:Disc 14Mm; Peak Surge Current @ 8/20Μs:1Ka; Operating Temperature Min:-40°C; Peak Energy (10/1000Us):7J Rohs Compliant: Yes |Epcos B72214S250K101.
Varistor Temperature range: -40 ... 85 °C Code: S14K25 IEC-climate category: 40/85/56 Pitch: 7.5 mm Direct voltage max.: 31 V Energy: 7 J Surge current: 1 kA
B722*K101 range of SIOV metal oxide varistors with wide operating voltage range, high surge currents, and multiple approvals including UL, CSA, SEV, and IEC

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72214-S 250-K101
  • B72214-S250-K101
  • B72214S 250K101
  • B72214S250K101.
  • S14K 25
  • S14K25

Technical Specifications

Physical
Case/PackageMetal
Contact PlatingTin
Technical
Capacitance5.85 nF
Clamping Current10 A
Clamping Voltage77 V
Insulation Resistance10 MΩ
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Output Current1 kA
Max Supply Voltage25 V
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)38 V
Min Operating Temperature-40 °C
Power Rating100 mW
Schedule B8533400080
Varistor Voltage39 V
Voltage Rating31 V
Voltage Rating (AC)25 V
Voltage Rating (DC)31 V
Voltage Tolerance10 %

Documents

Download datasheets and manufacturer documentation for TDK B72214S250K101.

Newark
Datasheet46 pages12 years ago
Future Electronics
Datasheet46 pages12 years ago
Datasheet16 pages18 years ago
Datasheet36 pages16 years ago
Datasheet47 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant