TDK B72214S170K101

B722 Series 22 V 17 Vrms 53 V Clamp 1000 A 8200 pF StandarD Leaded Varistor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Capacitance8.2 nF
Clamping Current10 A
Clamping Voltage53 V
Energy5 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Output Current1 kA
Max Supply Voltage17 V
Max Surge Current1 kA
Max Voltage Rating (AC)17 V
Max Voltage Rating (DC)22 V
Min Operating Temperature-40 °C
PackagingBulk
Power Rating100 mW
Schedule B8533400080
Varistor Voltage27 V
Voltage Rating22 V
Voltage Rating (AC)17 V
Voltage Rating (DC)22 V
Voltage Tolerance10 %
Dimensions
Depth4.4 mm
Lead Pitch7.5 mm

Documents

Download datasheets and manufacturer documentation for TDK B72214S170K101.

Future Electronics
Datasheet46 pages12 years ago
Datasheet16 pages18 years ago
Datasheet47 pages6 years ago
Datasheet46 pages12 years ago
_legacy Avnet
Datasheet36 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages21 years ago
Newark
Datasheet69 pages22 years ago

Inventory History

3 month trend:
-1.54%

Engineering Resources

View Evaluation kits and Reference designs for TDK B72214S170K101.

Related Parts

Descriptions

Descriptions of TDK B72214S170K101 provided by its distributors.

B722 Series 22 V 17 Vrms 53 V Clamp 1000 A 8200 pF StandarD Leaded Varistor
Var MOV 17VAC/22VDC 1000A 27V Thru-Hole Radial Automotive Bulk
Varistor, 22V, 5J, Through Hole Mount
French Electronic Distributor since 1988
Varistor Temperature range: -40 ... 85 °C Code: S14K17 IEC-climate category: 40/85/56 Pitch: 7.5 mm Direct voltage max.: 22 V Energy: 5 J Surge current: 1 kA

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72214-S170-K101
  • B72214S 170K101
  • S14K 17
  • S14K17

Technical Specifications

Physical
MountThrough Hole
Technical
Capacitance8.2 nF
Clamping Current10 A
Clamping Voltage53 V
Energy5 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Output Current1 kA
Max Supply Voltage17 V
Max Surge Current1 kA
Max Voltage Rating (AC)17 V
Max Voltage Rating (DC)22 V
Min Operating Temperature-40 °C
PackagingBulk
Power Rating100 mW
Schedule B8533400080
Varistor Voltage27 V
Voltage Rating22 V
Voltage Rating (AC)17 V
Voltage Rating (DC)22 V
Voltage Tolerance10 %
Dimensions
Depth4.4 mm
Lead Pitch7.5 mm

Documents

Download datasheets and manufacturer documentation for TDK B72214S170K101.

Future Electronics
Datasheet46 pages12 years ago
Datasheet16 pages18 years ago
Datasheet47 pages6 years ago
Datasheet46 pages12 years ago
_legacy Avnet
Datasheet36 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages21 years ago
Newark
Datasheet69 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant