EPCOS B72214S0321K101

Epcos Standard Series Disc Varistor 280pF 4500A; Varistor 510V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountRadial, Through Hole
Weight4.000004 g
Technical
Capacitance280 pF
Clamping Current50 A
Clamping Voltage840 V
Energy84 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current4.5 kA
Max Voltage Rating (AC)320 V
Max Voltage Rating (DC)420 V
Min Operating Temperature-40 °C
Tolerance10 %
Varistor Voltage510 V
Voltage Rating (AC)320 V
Voltage Rating (DC)420 V
Voltage Tolerance10 %
Dimensions
Depth5.4 mm
Diameter14 mm
Height19 mm
Lead Length30 mm
Lead Pitch7.5 mm
Thickness5.4 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B72214S0321K101.

TME
Datasheet47 pages6 years ago
Datasheet47 pages7 years ago
Ciiva Crawler
Datasheet47 pages6 years ago
Newark
Datasheet46 pages12 years ago
Datasheet46 pages12 years ago
Datasheet16 pages16 years ago
element14 APAC
Datasheet46 pages12 years ago
Farnell
Datasheet36 pages16 years ago
Datasheet16 pages18 years ago

Inventory History

3 month trend:
+17.78%

Alternate Parts

Price @ 1000
$ 0.198
$ 0.14
$ 0.14
Stock
1,112,642
297,950
297,950
Authorized Distributors
14
5
5
Clamping Voltage
840 V
840 V
840 V
Max Surge Current
4.5 kA
4.5 kA
4.5 kA
Energy
84 J
84 J
84 J
Voltage Rating (AC)
320 V
320 V
320 V
Voltage Rating (DC)
420 V
420 V
420 V
Capacitance
280 pF
280 pF
280 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B72214S0321K101.

Related Parts

Descriptions

Descriptions of EPCOS B72214S0321K101 provided by its distributors.

Epcos Standard Series Disc Varistor 280pF 4500A; Varistor 510V
Varistor, radial, VV 510 V, 4500 A, 420 V (DC), 320 V (AC), ±10 %, 0.6 VA (AC), 84 J
Varistor, 320Vac, 420Vdc, 840V, 14Mm Disc; Voltage Rating Vac:320V; Voltage Rating Vdc:420V; Product Range:Standard Series; Clamping Voltage Vc Max:840V; Varistor Case Style:Disc 14Mm; Peak Surge Current @ 8/20Μs:4.5Ka Rohs Compliant: Yes |Epcos B72214S0321K101

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Contact PlatingTin
MountRadial, Through Hole
Weight4.000004 g
Technical
Capacitance280 pF
Clamping Current50 A
Clamping Voltage840 V
Energy84 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current4.5 kA
Max Voltage Rating (AC)320 V
Max Voltage Rating (DC)420 V
Min Operating Temperature-40 °C
Tolerance10 %
Varistor Voltage510 V
Voltage Rating (AC)320 V
Voltage Rating (DC)420 V
Voltage Tolerance10 %
Dimensions
Depth5.4 mm
Diameter14 mm
Height19 mm
Lead Length30 mm
Lead Pitch7.5 mm
Thickness5.4 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B72214S0321K101.

TME
Datasheet47 pages6 years ago
Datasheet47 pages7 years ago
Ciiva Crawler
Datasheet47 pages6 years ago
Newark
Datasheet46 pages12 years ago
Datasheet46 pages12 years ago
Datasheet16 pages16 years ago
element14 APAC
Datasheet46 pages12 years ago
Farnell
Datasheet36 pages16 years ago
Datasheet16 pages18 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant