TDK B72210S321K151

Varistor 510V 2.5KA Disc 10MM

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Energy50 J
Max Surge Current2.5 kA
Max Varistor Voltage561 V
Max Voltage Rating (AC)320 V
Max Voltage Rating (DC)420 V
Min Varistor Voltage459 V
Number of Circuits1
Varistor Voltage510 V

Engineering Resources

View Evaluation kits and Reference designs for TDK B72210S321K151.

Descriptions

Descriptions of TDK B72210S321K151 provided by its distributors.

VARISTOR 510V 2.5KA DISC 10MM
Metal-Oxide Varistors
DISC MOV 10MM 320V 50J
VARISTOR S10K320G5

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72210S 321K151

Technical Specifications

Physical
MountThrough Hole
Technical
Energy50 J
Max Surge Current2.5 kA
Max Varistor Voltage561 V
Max Voltage Rating (AC)320 V
Max Voltage Rating (DC)420 V
Min Varistor Voltage459 V
Number of Circuits1
Varistor Voltage510 V

Compliance

Environmental Classification
RoHSCompliant