EPCOS B72210S2551K101

B722 Series 320 V 250 Vrms 650 V Clamp 3500 A 245 pF AdvanceD Leaded Varistor
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MountThrough Hole
Weight2.000002 g
Technical
Capacitance105 pF
Clamping Current25 A
Clamping Voltage1.5 kV
CompositionMetal Oxide
Current Rating25 A
Energy90 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current3.5 kA
Max Varistor Voltage1.001 kV
Max Voltage Rating (AC)550 V
Max Voltage Rating (DC)745 V
Min Operating Temperature-40 °C
Min Varistor Voltage819 V
Number of Circuits1
PackagingBulk
TerminationRadial
Tolerance10 %
Varistor Voltage910 V
Voltage Rating (AC)550 V
Voltage Rating (DC)745 V
Voltage Tolerance10 %
Dimensions
Depth8.4 mm
Height15 mm
Lead Pitch7.5 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B72210S2551K101.

Ciiva Crawler
Datasheet35 pages6 years ago
Newark
Datasheet34 pages12 years ago
Datasheet46 pages12 years ago
Future Electronics
Datasheet34 pages12 years ago
Datasheet35 pages6 years ago
Datasheet34 pages12 years ago
TME
Datasheet47 pages6 years ago

Inventory History

3 month trend:
-0.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B72210S2551K101.

Related Parts

Descriptions

Descriptions of EPCOS B72210S2551K101 provided by its distributors.

B722 Series 320 V 250 Vrms 650 V Clamp 3500 A 245 pF AdvanceD Leaded Varistor
Metal 1 Through Hole VARISTOR TVS Varistor 1.5kV 25A 10% 0.4W
VARISTOR, METAL OXIDE, 1.5KV, DISC 12MM
Var MOV 550VAC/745VDC 3500A 910V Radial Bulk
Leaded Disk Varistors, Max. Operating Voltage [AC]=550Vrms, Max. Surge Current Imax(8/20μs,1time)=3500A
French Electronic Distributor since 1988
Varistor, Metal Oxide, 1.5Kv, Disc 12Mm; Voltage Rating Vac:550V; Voltage Rating V Dc:745V; Product Range:b722 Advanced Series; Clamping Voltage Vc Max:1.5Kv; Varistor Case Style:disc 12Mm; Varistor Type:metal Oxide Varistor (Mov); Rohs Compliant: Yes

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageMetal
MountThrough Hole
Weight2.000002 g
Technical
Capacitance105 pF
Clamping Current25 A
Clamping Voltage1.5 kV
CompositionMetal Oxide
Current Rating25 A
Energy90 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current3.5 kA
Max Varistor Voltage1.001 kV
Max Voltage Rating (AC)550 V
Max Voltage Rating (DC)745 V
Min Operating Temperature-40 °C
Min Varistor Voltage819 V
Number of Circuits1
PackagingBulk
TerminationRadial
Tolerance10 %
Varistor Voltage910 V
Voltage Rating (AC)550 V
Voltage Rating (DC)745 V
Voltage Tolerance10 %
Dimensions
Depth8.4 mm
Height15 mm
Lead Pitch7.5 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B72210S2551K101.

Ciiva Crawler
Datasheet35 pages6 years ago
Newark
Datasheet34 pages12 years ago
Datasheet46 pages12 years ago
Future Electronics
Datasheet34 pages12 years ago
Datasheet35 pages6 years ago
Datasheet34 pages12 years ago
TME
Datasheet47 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant