EPCOS B72210S2151K101

Bulk 2 Radial Through Hole VARISTOR TVS Varistor 395V 25A 0.4W 350pF
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MaterialMetal
MountRadial, Through Hole
Weight2.000002 g
Technical
Capacitance350 pF
Clamping Current25 A
Clamping Voltage395 V
Energy30 J
ESD ProtectionNo
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Output Current3.5 kA
Max Surge Current3.5 kA
Max Voltage Rating (AC)150 V
Max Voltage Rating (DC)200 V
Min Operating Temperature-40 °C
PackagingBulk
Power Rating400 mW
Schedule B8533400080
TerminationRadial
Varistor Voltage240 V
Voltage Rating200 V
Voltage Rating (AC)150 V
Voltage Rating (DC)200 V
Voltage Tolerance10 %
Dimensions
Depth4.7 mm
Lead Pitch7.5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B72210S2151K101.

Newark
Datasheet34 pages12 years ago
Datasheet35 pages7 years ago
Farnell
Datasheet24 pages16 years ago
Ciiva Crawler
Datasheet35 pages6 years ago
element14 APAC
Datasheet34 pages12 years ago
Future Electronics
Datasheet35 pages6 years ago
Datasheet34 pages12 years ago
Datasheet46 pages12 years ago
DigiKey
Datasheet11 pages18 years ago

Inventory History

3 month trend:
-9.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B72210S2151K101.

Related Parts

Descriptions

Descriptions of EPCOS B72210S2151K101 provided by its distributors.

Bulk 2 Radial Through Hole VARISTOR TVS Varistor 395V 25A 0.4W 350pF
B722 Series 200 V 150 Vrms 395 V Clamp 3500 A 430 pF AdvanceD Leaded Varistor
Var MOV 150VAC/200VDC 3500A 240V Radial Bulk
Leaded Disk Varistors, Max. Operating Voltage [AC]=150Vrms, Max. Surge Current Imax(8/20μs,1time)=3500A
216V~264V 3.5kA Radial Leaded Varistors ROHS
Product Description Demo for Development.
Suppressor; Voltage Rating Vac:150V; Voltage Rating Vdc:200V; Product Range:Advanced Series; Clamping Voltage Vc Max:395V; Varistor Case Style:Disc 10Mm; Peak Surge Current @ 8/20Μs:3.5Ka; Operating Temperature Min:-40°C Rohs Compliant: Yes |Epcos B72210S2151K101

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72210S2151K101.
  • S10K150E2

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MaterialMetal
MountRadial, Through Hole
Weight2.000002 g
Technical
Capacitance350 pF
Clamping Current25 A
Clamping Voltage395 V
Energy30 J
ESD ProtectionNo
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Output Current3.5 kA
Max Surge Current3.5 kA
Max Voltage Rating (AC)150 V
Max Voltage Rating (DC)200 V
Min Operating Temperature-40 °C
PackagingBulk
Power Rating400 mW
Schedule B8533400080
TerminationRadial
Varistor Voltage240 V
Voltage Rating200 V
Voltage Rating (AC)150 V
Voltage Rating (DC)200 V
Voltage Tolerance10 %
Dimensions
Depth4.7 mm
Lead Pitch7.5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B72210S2151K101.

Newark
Datasheet34 pages12 years ago
Datasheet35 pages7 years ago
Farnell
Datasheet24 pages16 years ago
Ciiva Crawler
Datasheet35 pages6 years ago
element14 APAC
Datasheet34 pages12 years ago
Future Electronics
Datasheet35 pages6 years ago
Datasheet34 pages12 years ago
Datasheet46 pages12 years ago
DigiKey
Datasheet11 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant