EPCOS B72210S1300K102

Varistor 47V Disc 10MM

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Max Varistor Voltage51.7 V
Min Varistor Voltage42.3 V
PackagingBulk
Varistor Voltage47 V
Voltage Rating (AC)30 V

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B72210S1300K102.

Descriptions

Descriptions of EPCOS B72210S1300K102 provided by its distributors.

VARISTOR 47V DISC 10MM
VARISTOR S10K30AUTO
DISC MOV 10MM 30V

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72210-S1300-K102

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Max Varistor Voltage51.7 V
Min Varistor Voltage42.3 V
PackagingBulk
Varistor Voltage47 V
Voltage Rating (AC)30 V

Compliance

Environmental Classification
RoHSCompliant