EPCOS B72210S0300K101

Epcos Standard Series Metal Oxide Varistor 2.75nF 5A; Clamping 93V; Varistor 47V
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountRadial, Through Hole
Technical
Capacitance2.75 nF
Clamping Current5 A
Clamping Voltage93 V
Energy4.4 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current500 A
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)38 V
Min Operating Temperature-40 °C
Tolerance10 %
Varistor Voltage47 V
Voltage Rating (AC)30 V
Voltage Rating (DC)38 V
Voltage Tolerance10 %
Dimensions
Depth4.4 mm
Diameter10 mm
Height15 mm
Lead Length30 mm
Lead Pitch7.5 mm
Thickness4.4 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B72210S0300K101.

TME
Datasheet47 pages6 years ago
Datasheet47 pages7 years ago
Datasheet16 pages21 years ago
Ciiva Crawler
Datasheet47 pages6 years ago
Newark
Datasheet46 pages12 years ago
Datasheet46 pages12 years ago
Datasheet16 pages16 years ago
element14 APAC
Datasheet46 pages12 years ago
Farnell
Datasheet36 pages16 years ago
Datasheet16 pages18 years ago

Inventory History

3 month trend:
-22.80%

Alternate Parts

Price @ 1000
$ 0.116
$ 0.204
$ 0.204
Stock
1,337,429
72,787
72,787
Authorized Distributors
14
3
3
Clamping Voltage
93 V
93 V
93 V
Max Surge Current
500 A
500 A
500 A
Energy
4.4 J
-
-
Voltage Rating (AC)
30 V
30 V
30 V
Voltage Rating (DC)
38 V
38 V
38 V
Capacitance
2.75 nF
2.75 nF
2.75 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B72210S0300K101.

Related Parts

Descriptions

Descriptions of EPCOS B72210S0300K101 provided by its distributors.

Epcos Standard Series Metal Oxide Varistor 2.75nF 5A; Clamping 93V; Varistor 47V
Varistor, radial, VV 47 V, 500 A, 38 V (DC), 30 V (AC), ±10 %, 0.05 VA (AC), 4.4 J
VARISTOR, 4.4J, 30VAC; Series:B722; Surge Current:500A; Suppressor Type:Varistor; Clamping Voltage:93V; Peak Energy (10/1000uS):4.4J; Voltage DC:38V; Voltage Rating VAC:30V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC ;RoHS Compliant: Yes
VARISTOR, 4.4J, 30VAC; Series:B722; Clamping Voltage Vc Max:93V; Peak Energy (10/1000uS):4.4J; Voltage Rating VDC:38V; Voltage Rating VAC:30V; Operating Temperature Range:-40°C to +85°C; Approval Bodies:UL, CECC, CSA; Body Diameter:12.5mm; Capacitance:2750pF; Clamping Voltage:93V; Clamping Voltage @ 8/20µs Max:93V; External Depth:0.8mm; External Length / Height:15mm; Lead Length:30mm; Lead Spacing:7.5mm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Peak Pulse Current IPP @ 8/20µs:500A; Suppressor Type:Varistor; Surge Current:500A; Transient Energy:4.4J; Varistor Voltage:47V; Varistor Voltage @ 1mA:47V; Varistor Voltage @ 1mA:42.3V; Varistor Voltage @ 1mA Max:51.7V; Varistor Voltage Tolerance +:10%

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountRadial, Through Hole
Technical
Capacitance2.75 nF
Clamping Current5 A
Clamping Voltage93 V
Energy4.4 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current500 A
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)38 V
Min Operating Temperature-40 °C
Tolerance10 %
Varistor Voltage47 V
Voltage Rating (AC)30 V
Voltage Rating (DC)38 V
Voltage Tolerance10 %
Dimensions
Depth4.4 mm
Diameter10 mm
Height15 mm
Lead Length30 mm
Lead Pitch7.5 mm
Thickness4.4 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B72210S0300K101.

TME
Datasheet47 pages6 years ago
Datasheet47 pages7 years ago
Datasheet16 pages21 years ago
Ciiva Crawler
Datasheet47 pages6 years ago
Newark
Datasheet46 pages12 years ago
Datasheet46 pages12 years ago
Datasheet16 pages16 years ago
element14 APAC
Datasheet46 pages12 years ago
Farnell
Datasheet36 pages16 years ago
Datasheet16 pages18 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant