EPCOS B72210S0271K101

Varistor Metal Oxide 350VDC/275VAC 220pF 25A 430V Through Hole Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Weight2.000002 g
Technical
Capacitance195 pF
Clamping Current25 A
Clamping Voltage710 V
Energy43 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current2.5 kA
Max Voltage Rating (AC)275 V
Max Voltage Rating (DC)350 V
Manufacturer Package IdentifierB72210S0271K101
Min Operating Temperature-40 °C
Tolerance10 %
Varistor Voltage430 V
Voltage Rating (AC)275 V
Voltage Rating (DC)350 V
Voltage Tolerance10 %
Dimensions
Depth5 mm
Diameter10 mm
Height14.5 mm
Lead Length30 mm
Lead Pitch7.5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B72210S0271K101.

Jameco
Datasheet47 pages6 years ago
Newark
Datasheet46 pages12 years ago
Datasheet46 pages12 years ago
element14 APAC
Datasheet46 pages12 years ago
Ciiva Crawler
Datasheet47 pages6 years ago
Farnell
Datasheet36 pages16 years ago
Datasheet16 pages18 years ago
Datasheet16 pages18 years ago
TME
Datasheet47 pages7 years ago
Datasheet16 pages21 years ago

Inventory History

3 month trend:
-36.85%

Alternate Parts

Price @ 1000
$ 0.133
$ 0.131
$ 0.131
Stock
1,653,023
1,502,661
1,502,661
Authorized Distributors
13
5
5
Clamping Voltage
710 V
710 V
710 V
Max Surge Current
2.5 kA
-
-
Energy
43 J
-
-
Voltage Rating (AC)
275 V
275 V
275 V
Voltage Rating (DC)
350 V
350 V
350 V
Capacitance
195 pF
195 pF
195 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B72210S0271K101.

Related Parts

Descriptions

Descriptions of EPCOS B72210S0271K101 provided by its distributors.

Varistor Metal Oxide 350VDC/275VAC 220pF 25A 430V Through Hole Bulk
Varistor, radial, VV 430 V, 2500 A, 350 V (DC), 275 V (AC), ±10 %, 0.4 VA (AC), 43 J
Epcos B72210S0271K101 275V 43J 10mm Standard series Metal Oxide Leaded Varistor
VARISTOR, 43.0J, 275VAC; Voltage Rating VAC: 275V; Voltage Rating V DC: 350V; Product Range: B722 Series; Clamping Voltage Vc Max: 710V; Varistor Case Style: Radial Leaded; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72210-S0271-K101

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Weight2.000002 g
Technical
Capacitance195 pF
Clamping Current25 A
Clamping Voltage710 V
Energy43 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current2.5 kA
Max Voltage Rating (AC)275 V
Max Voltage Rating (DC)350 V
Manufacturer Package IdentifierB72210S0271K101
Min Operating Temperature-40 °C
Tolerance10 %
Varistor Voltage430 V
Voltage Rating (AC)275 V
Voltage Rating (DC)350 V
Voltage Tolerance10 %
Dimensions
Depth5 mm
Diameter10 mm
Height14.5 mm
Lead Length30 mm
Lead Pitch7.5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B72210S0271K101.

Jameco
Datasheet47 pages6 years ago
Newark
Datasheet46 pages12 years ago
Datasheet46 pages12 years ago
element14 APAC
Datasheet46 pages12 years ago
Ciiva Crawler
Datasheet47 pages6 years ago
Farnell
Datasheet36 pages16 years ago
Datasheet16 pages18 years ago
Datasheet16 pages18 years ago
TME
Datasheet47 pages7 years ago
Datasheet16 pages21 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant