EPCOS B72207S300K211

B722 Series 38 V 300 Vrms 93 V Clamp 250 A 1200 pF StandarD Leaded Varistor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.2 nF
Clamping Current2.5 A
Clamping Voltage93 V
Energy2 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Output Current250 A
Max Surge Current250 A
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)38 V
Min Operating Temperature-40 °C
PackagingTape and Reel
Schedule B8533400080
Varistor Voltage47 V
Voltage Rating38 V
Voltage Tolerance10 %
Dimensions
Depth3.7 mm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B72207S300K211.

Future Electronics
Datasheet47 pages6 years ago
Datasheet46 pages12 years ago
Datasheet46 pages12 years ago
Arrow Electronics
Datasheet16 pages16 years ago
DigiKey
Datasheet16 pages18 years ago
_legacy Avnet
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-36.18%

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B72207S300K211.

Related Parts

Descriptions

Descriptions of EPCOS B72207S300K211 provided by its distributors.

B722 Series 38 V 300 Vrms 93 V Clamp 250 A 1200 pF StandarD Leaded Varistor
Var MOV 30VAC/38VDC 250A 47V Radial T/R
VARISTOR 42.3V 250A DISC 7MM
TRANSIENT VOLTAGE SUPPRESSORS
new, original packaged
30 VAC 2J 93V-CL 250A-PK
VARISTOR-DISK <CA
DISC MOV 7MM 30V 2J

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72207S 300K211
  • S07K 30GS2
  • S07K30GS2

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.2 nF
Clamping Current2.5 A
Clamping Voltage93 V
Energy2 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Output Current250 A
Max Surge Current250 A
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)38 V
Min Operating Temperature-40 °C
PackagingTape and Reel
Schedule B8533400080
Varistor Voltage47 V
Voltage Rating38 V
Voltage Tolerance10 %
Dimensions
Depth3.7 mm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B72207S300K211.

Future Electronics
Datasheet47 pages6 years ago
Datasheet46 pages12 years ago
Datasheet46 pages12 years ago
Arrow Electronics
Datasheet16 pages16 years ago
DigiKey
Datasheet16 pages18 years ago
_legacy Avnet
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant